LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
ADI LTC4065LEDC#TRMPBF product image
  • LTC4065LEDC#TRMPBF thumbnail 1
  • LTC4065LEDC#TRMPBF thumbnail 2
  • LTC4065LEDC#TRMPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC4065LEDC#TRMPBFRoHS

Manufacturer
MPN
LTC4065LEDC#TRMPBF
LCSC Part #
C687214
Packaging
DFN-6-EP(2x2)
Customer #
Key Attributes
Standalone Li-lon Battery Charger
Datasheetpdf iconADI LTC4065LEDC#TRMPBF
In-Stock: 62
62 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.852$ 4.2698$ 4.27
10+$ 4.1891$ 3.6865$ 36.87
30+$ 3.7958$ 3.3403$ 100.21
100+$ 3.1426$ 2.7655$ 276.55
500+$ 2.959$ 2.6040$ 1302.00
1,000+$ 2.8761$ 2.5310$ 2531.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs
ManufacturerADI
PackagingDFN-6-EP(2x2)
End-Off Voltage-
Voltage - Supply3.75V~5.5V
Interface-
Operating Temperature-40℃~+85℃
Supply Current (Iq)120uA
Battery Temperature DetectionNot supported
0V Battery Charge-
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells1
Charge Current - Max250mA
Charging Saturation Voltage4.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LTC4065L is a complete constant-current/constant-voltage linear charger for single-cell lithium-ion batteries. Its small size and ability to accurately regulate low charge currents make the LTC4065L especially well-suited for portable applications using low capacity rechargeable lithium-ion cells. Furthermore, LTC4065L is specifically designed to work within USB power specifications. The CHRG pin indicates when charge current has dropped to ten percent of its programmed value (C/10). An internal timer terminates charging according to battery manufacturer specifications. The LTC4065L-4.1/LTC4065LX-4.1 features a constant-voltage float voltage of 4.1V. This 4.1V version of the standard LTC4065L/LTC4065LX is intended for back-up or high ambient temperature applications. Under these conditions, a reduced float voltage will trade-off initial cell capacity for the benefit of increased capacity retention over the life of the battery. A reduced float voltage also minimizes swelling in prismatic and polymer cells. When the input supply (wall adapter or USB supply) is removed, the LTC4065L automatically enters a low current state, dropping battery drain current to less than 1µA. With power applied, LTC4065L can be put into shutdown mode, reducing the supply current to less than 20µA. The full-featured LTC4065L also includes automatic recharge, low-battery charge conditioning (trickle charging) and soft-start (to limit inrush current).

Features

AI Translation
  • Charge Current Programmable up to 250mA with 5% Accuracy
  • Complete Linear Charger in 2mm × 2mm DFN Package
  • C/10 Charge Current Detection Output
  • Timer Termination
  • No External MOSFET, Sense Resistor or Blocking Diode Required
  • Preset Float Voltage with 0.6% Accuracy: 4.2V for LTC4065L/LTC4065LX 4.1V for LTC4065L-4.1/LTC4065LX-4.1
  • Constant-Current/Constant-Voltage Operation with Thermal Feedback to Maximize Charging Rate Without Risk of Overheating
  • Charge Current Monitor Output for Gas Gauging
  • Automatic Recharge
  • Charges Single Cell Li-Ion Batteries Directly from USB Port
  • 20µA Supply Current in Shutdown Mode
  • Available Without Trickle Charge (LTC4065LX/LTC4065LX-4.1)
  • Tiny 6-Lead (2mm×2mm) DFN Package

Applications

AI Translation
  • Charger for Li-Ion Coin Cell Batteries
  • Portable MP3 Players
  • Wireless Headsets
  • Bluetooth Applications
  • Multifunction Wristwatches
  • Standalone Li-Ion Battery Charger