ADI LTC4063EDD#TRPBF
| Manufacturer | |
| MPN | LTC4063EDD#TRPBF |
| LCSC Part # | C687206 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Standalone Linear Li-lon Charger with Micropower Low Dropout Linear Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| End-Off Voltage | - | |
| Interface | - | |
| Voltage - Supply | 4.3V~8V | |
| Quiescent Current | - | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | Not supported | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 1A | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| End-Off Voltage | - | |
| Interface | - | |
| Voltage - Supply | 4.3V~8V | |
| Quiescent Current | - | |
| Battery Temperature Detection | Not supported |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | Not supported | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 1A | |
| Charging Saturation Voltage | 4.2V |
Introduction
The LTC4063 is a standalone linear charger for single cell lithium-ion batteries with an adjustable low dropout linear regulator (LDO). The adjustable LDO regulates an output voltage between 1.2V to 4.2V at up to 100mA load current. When the input supply (wall adapter or USB supply) is removed, the LDO regulates the output voltage without interruption. The battery charger and LDO regulator can be enabled individually.
No external sense resistor or external blocking diode is required for charging due to the internal MOSFET architecture. Internal thermal feedback regulates the charge current to maintain a constant die temperature during high power operation or high ambient temperature conditions. The float voltage is fixed at 4.2V and the charge current is programmed with an external resistor. Charge termination methods include minimum charge current or maximum time. With power applied, the LTC4063 can be put into shutdown mode to reduce the supply current to 35μA and the battery drain current to less than 2μA.
Other features include smart recharge, undervoltage lockout, LDO current limiting and a charge status pin to indicate when the charge cycle has completed.
Features
- Charge Current Programmable up to 1A
- Integrated 100mA Adjustable Low Dropout Linear Regulator
- Charges Single Cell Li-Ion Batteries Directly from USB Port
- Preset Charge Voltage with ±0.35% Accuracy
- No External MOSFET, Sense Resistor or Blocking Diode Needed
- Thermal Regulation Maximizes Charge Rate without Risk of Overheating
- Adjustable LDO Output Voltage Range: 1.2V to 4.2V
- Programmable Charge Termination Timer
- Programmable Charge Current Detection/Termination
- SmartStart Prolongs Battery Life
- Charge Status Output
- 35μA Charger Quiescent Current in Shutdown
- 15μA LDO Quiescent Current
- Available in a Low Profile (0.75mm) 10-Lead (3mm × 3mm) DFN Package
Applications
- Handheld Computers
- Portable MP3 Players
- Digital Cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.1035 | $ 8.10 |
| 10+ | $ 7.2147 | $ 72.15 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| End-Off Voltage | - | |
| Interface | - | |
| Voltage - Supply | 4.3V~8V | |
| Quiescent Current | - | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | Not supported | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 1A | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| End-Off Voltage | - | |
| Interface | - | |
| Voltage - Supply | 4.3V~8V | |
| Quiescent Current | - | |
| Battery Temperature Detection | Not supported |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | Not supported | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 1A | |
| Charging Saturation Voltage | 4.2V |
Introduction
The LTC4063 is a standalone linear charger for single cell lithium-ion batteries with an adjustable low dropout linear regulator (LDO). The adjustable LDO regulates an output voltage between 1.2V to 4.2V at up to 100mA load current. When the input supply (wall adapter or USB supply) is removed, the LDO regulates the output voltage without interruption. The battery charger and LDO regulator can be enabled individually.
No external sense resistor or external blocking diode is required for charging due to the internal MOSFET architecture. Internal thermal feedback regulates the charge current to maintain a constant die temperature during high power operation or high ambient temperature conditions. The float voltage is fixed at 4.2V and the charge current is programmed with an external resistor. Charge termination methods include minimum charge current or maximum time. With power applied, the LTC4063 can be put into shutdown mode to reduce the supply current to 35μA and the battery drain current to less than 2μA.
Other features include smart recharge, undervoltage lockout, LDO current limiting and a charge status pin to indicate when the charge cycle has completed.
Features
- Charge Current Programmable up to 1A
- Integrated 100mA Adjustable Low Dropout Linear Regulator
- Charges Single Cell Li-Ion Batteries Directly from USB Port
- Preset Charge Voltage with ±0.35% Accuracy
- No External MOSFET, Sense Resistor or Blocking Diode Needed
- Thermal Regulation Maximizes Charge Rate without Risk of Overheating
- Adjustable LDO Output Voltage Range: 1.2V to 4.2V
- Programmable Charge Termination Timer
- Programmable Charge Current Detection/Termination
- SmartStart Prolongs Battery Life
- Charge Status Output
- 35μA Charger Quiescent Current in Shutdown
- 15μA LDO Quiescent Current
- Available in a Low Profile (0.75mm) 10-Lead (3mm × 3mm) DFN Package
Applications
- Handheld Computers
- Portable MP3 Players
- Digital Cameras
C687206 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



