LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
ADI LTC4060EFE#TRPBF product image
  • LTC4060EFE#TRPBF thumbnail 1
  • LTC4060EFE#TRPBF thumbnail 2
  • LTC4060EFE#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC4060EFE#TRPBFRoHS

Manufacturer
MPN
LTC4060EFE#TRPBF
LCSC Part #
C687198
Packaging
TSSOP-16-EP
Customer #
Key Attributes
4.5V~10V 1~4 2.1A TSSOP-16-EP Battery Chargers ICs RoHS
Datasheetpdf iconADI LTC4060EFE#TRPBF
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.1622$ 9.8228$ 9.82
10+$ 9.7391$ 8.5705$ 85.71
30+$ 8.8726$ 7.8079$ 234.24
100+$ 8.1457$ 7.1683$ 716.83
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs
ManufacturerADI
PackagingTSSOP-16-EP
End-Off Voltage-
Voltage - Supply4.5V~10V
Interface-
Operating Temperature-40℃~+85℃
Supply Current (Iq)0uA
Battery Temperature DetectionSupport
0V Battery ChargeSupport
Type of BatteryNickel-Metal Hydride Battery;Ni-Cd Battery
The Chip TypeCharging IC
Number of Cells1~4
Charge Current - Max2.1A
Charging Saturation Voltage-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC4060 is a complete fast charging system for NiMH or NiCd batteries. Just a few external components are needed to design a standalone linear charging system. An external PNP transistor provides charge current that is user programmable with a resistor. A small external capacitor sets the maximum charge time. No external current sense resistor is needed, and no blocking diode is required. The IC automatically senses the DC input supply and battery insertion or removal. Heavily discharged batteries are initially charged at a C/5 rate before a fast charge is applied. Fast charge is terminated using the –∆V detection method. Backup termination consists of a programmable timer and battery overvoltage detector. An optional external NTC thermistor can be used for temperature-based qualification of charging. An optional programmable recharge feature automatically recharges batteries after discharge. Manual shutdown is accomplished with the SHDN pin, while removing input power automatically puts the LTC4060 into sleep mode. During shutdown or sleep mode, battery drain is <1µA. The LTC4060 is available in both low profile (0.75mm) 16-pin 5mm×3mm DFN and 16-lead TSSOP packages. Both feature exposed metal die mount pads for optimum thermal performance.

Features

AI Translation
  • Complete Fast Charger Controller for Single, 2-, 3- or 4-Series Cell NiMH/NiCd Batteries
  • No Firmware or Microcontroller Required
  • Termination by –∆V, Maximum Voltage or Maximum Time
  • No Sense Resistor or Blocking Diode Required
  • Automatic Recharge Keeps Batteries Charged
  • Programmable Fast Charge Current: 0.4A to 2A
  • Accurate Charge Current: ±5% at 2A Fast Charge Current
  • Programmable Beyond 2A with External Sense Resistor
  • Automatic Detection of Battery Precharge for Heavily Discharged Batteries
  • Optional Temperature Qualified Charging
  • Charge and AC Present Status Outputs Can Drive LED
  • Automatic Sleep Mode with Input Supply Removal
  • Negligible Battery Drain in Sleep Mode: <1µA
  • Manual Shutdown
  • Input Supply Range: 4.5V to 10V
  • Available in 16-Lead DFN and TSSOP Packages

Applications

AI Translation
  • Portable Computers, Cellular Phones and PDAs
  • Medical Equipment
  • Charging Docks and Cradles
  • Portable Consumer Electronics