LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4058XEDD-4.2#TRPBF product image
Images for reference only

ADI LTC4058XEDD-4.2#TRPBFRoHS

Manufacturer
MPN
LTC4058XEDD-4.2#TRPBF
LCSC Part #
C687190
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
4.25V~6.5V Lithium Battery 1 950mA DFN-8-EP(3x3) Battery Chargers ICs RoHS
Datasheetpdf iconADI LTC4058XEDD-4.2#TRPBF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs
ManufacturerADI
PackagingDFN-8-EP(3x3)
End-Off Voltage-
Voltage - Supply4.25V~6.5V
Interface-
Operating Temperature-40℃~+85℃
Supply Current (Iq)200uA
Battery Temperature Detection-
0V Battery Charge-
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells1
Charge Current - Max950mA
Charging Saturation Voltage4.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC4058 is a complete constant- current/constant-voltage linear charger for single cell lithium- ion batteries. Its DFN package and low external component count make the LTC4058 ideally suited for portable applications. Furthermore, the LTC4058 is designed to work within USB power specifications. The LTC4058 can Kelvin sense the battery terminal for more accurate float voltage charging. No external sense resistor or external blocking diode are required due to the internal MOSFET architecture. Thermal feedback regulates the charge current to limit the die temperature during high power operation or high ambient temperature conditions. The charge voltage is fixed at 4.2V and the charge current is programmed with a resistor. The LTC4058 terminates the charge cycle when the charge current drops to 10% of the programmed value after the final float voltage is reached. When the input supply (wall adapter or USB supply) is removed, the LTC4058 enters a low current state dropping the battery drain current to less than 2μA. Other features include charge current monitor, undervoltage lockout, automatic recharge and status pins to indicate charge termination and the presence of an input voltage.

Features

AI Translation
  • Programmable Charge Current Up to 950mA
  • Complete Linear Charger in DFN Package
  • No MOSFET, Sense Resistor or Blocking Diode Required
  • Thermal Regulation Maximizes Charge Rate Without Risk of Overheating
  • Battery Kelvin Sensing Improves Charging Accuracy
  • Charges Directly from a USB Port
  • C/10 Charge Termination
  • Preset 4.2V Charge Voltage with ±1% Accuracy
  • Charge Current Monitor Output for Gas Gauging
  • Automatic Recharge
  • Charge Status Output
  • "AC Present" Output
  • 2.9V Trickle Charge Threshold (LTC4058)
  • Available Without Trickle Charge (LTC4058X)
  • Soft- Start Limits Inrush Current
  • Low Profile (3mm×3mm×0.75mm) DFN Package

Applications

AI Translation
  • Cellular Telephones
  • PDAs
  • MP3 Players
  • Bluetooth Applications
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2491$ 3.25
200+$ 1.258$ 251.60
500+$ 1.2132$ 606.60
1,000+$ 1.1916$ 1191.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$