LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power C12N product image
  • C12N thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XP Power C12NRoHS

Manufacturer
MPN
C12N
LCSC Part #
C6871037
Packaging
DIP-5
Customer #
Key Attributes
DIP-5 DC DC Converters RoHS
Datasheetpdf iconXP Power C12N

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP-5
size-
Voltage - Input-
efficiency-
Vin-
Installation typeThrough hole
typeHigh voltage - non-isolated module
Vout-
applicationITE (Commercial)
Operating Temperature-10°C ~ 60°C
Control characteristics-
Remarks-
Output count1
Size/Size1.40" L x 1.11" W x 0.50" H (35.6mm x 28.2mm x 12.7mm)
Voltage - Input (minimum value)11.5V
Voltage - Input (maximum value)16V
Packaging/Housing5-DIP module
Power (W)1 W
Voltage - Output 2-
Voltage - Isolation-
Certification bodies-
Voltage - Output 1-1250V
Iout-
Current output (maximum value)1mA
FeaturesSCP
Output Power-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The C Series is a line of miniature, regulated high voltage power supplies. Each model is programmed from 0 to 100% of rated output via a 0 to +5 volt, DAC-compatible, high impedance programming input voltage. An externally accessible potentiometer provides adjustable gain trim, allowing for individual calibration of units. These converters exhibit very low ripple, noise, and EMI/RFI by utilizing a quasi-sinewave oscillator, shielded transformer, excellent filtering techniques and an isolated steel enclosure featuring a separate grounding pin. A proprietary encapsulation process and a custom UL 94 V-0 listed, high-performance formula are used to achieve excellent high voltage and thermal properties. Temperature drift is typically less than 50ppm/°C. These adapters provide convenient prototyping and evaluation during system development and integration. They allow C Series modules to be mounted to a chassis instead of designed into a PC board. Extra filtering on the input and output improves performance. A schottky diode on the input provides reverse polarity protection. Input connector is via a 15P SUB MIN-D plug (mate supplied) and output is via an SHV style coaxial connector (mate supplied).

Features

AI Translation
  • DC-HVDC CONVERTER
  • +12VDC input (11.5 to 16V)
  • Voltage regulated
  • Output voltages from 100V to 8000V
  • 0 to 100% programmable output
  • High reliability 2.6MHrs MTBF
  • <50ppm/°C temperature coefficient
  • Shielded case for low EMI
  • Low ripple - down to 0.002%

Applications

AI Translation
  • Photo Multiplier Tube
  • Solid State Detectors
  • Electrophoresis
  • Piezo Devices
  • Capacitor Charging
  • EO Lenses
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 250.2046$ 250.20
Standard Packaging1/Full Box
Better price for more quantity?
$