PANJIT BZX84C28TW_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | BZX84C28TW_R1_00001 |
| LCSC Part # | C6870236 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 3 Independent 26.6V~29.4V 200mW 28V SOT-363 Zener Diode Arrays RoHS |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@20.5V | |
| Impedance(Zzt) | 80Ω | |
| Diode Configuration | 3 Independent | |
| Zener Voltage(Range) | 26.6V~29.4V | |
| Pd - Power Dissipation | 200mW | |
| Zener Voltage(Nom) | 28V | |
| Impedance(Zzk) | 300Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@20.5V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 80Ω | |
| Diode Configuration | 3 Independent | |
| Zener Voltage(Range) | 26.6V~29.4V | |
| Pd - Power Dissipation | 200mW | |
| Zener Voltage(Nom) | 28V | |
| Impedance(Zzk) | 300Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 200mW power dissipation rating
- Zener voltage 2.4~75V
- Ideal for automatic insertion
- Lead-free, compliant with EU RoHS 2.0 (Directives 2011/65/EU and 2015/865/EU)
- Green molding compound (halogen-free) compliant with IEC61249
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1369 | $ 0.14 |
| 200+ | $ 0.0546 | $ 10.92 |
| 500+ | $ 0.0528 | $ 26.40 |
| 1,000+ | $ 0.0519 | $ 51.90 |
Standard Packaging3252000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@20.5V | |
| Impedance(Zzt) | 80Ω | |
| Diode Configuration | 3 Independent | |
| Zener Voltage(Range) | 26.6V~29.4V | |
| Pd - Power Dissipation | 200mW | |
| Zener Voltage(Nom) | 28V | |
| Impedance(Zzk) | 300Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@20.5V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 80Ω | |
| Diode Configuration | 3 Independent | |
| Zener Voltage(Range) | 26.6V~29.4V | |
| Pd - Power Dissipation | 200mW | |
| Zener Voltage(Nom) | 28V | |
| Impedance(Zzk) | 300Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 200mW power dissipation rating
- Zener voltage 2.4~75V
- Ideal for automatic insertion
- Lead-free, compliant with EU RoHS 2.0 (Directives 2011/65/EU and 2015/865/EU)
- Green molding compound (halogen-free) compliant with IEC61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMBZ5255BTW_R1_00001 | PANJIT | SOT-363 | 0 | $ 0.1366 | ||
| BZX84C27TW_R1_00001 | PANJIT | SOT-363 | 0 | $ 0.1198 | ||
| MMBZ5254BTW_R1_00001 | PANJIT | SOT-363 | 0 | $ 0.1196 | ||
| BZX84C30TW_R1_00001 | PANJIT | SOT-363 | 0 | $ 0.1196 | ||
| MMBZ5256BTW_R1_00001 | PANJIT | SOT-363 | 0 | $ 0.1196 |

