TI BQ21080YBGR
| Manufacturer | |
| Mfr. Part # | BQ21080YBGR |
| LCSC Part # | C6869615 |
| Package | DSBGA-8(1.6x1.1) |
| Customer # | |
| Key Attributes | I2C Controlled, 1-Cell, Linear Battery Charger with Power Path and Ship Mode |
| Description | 2.7V~5.5V 1 800mA DSBGA-8(1.6x1.1) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Package | DSBGA-8(1.6x1.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,584
1,584
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0919 | $ 2.09 |
10+ | $ 1.7871 | $ 17.87 |
30+ | $ 1.5956 | $ 47.87 |
100+ | $ 1.3994 | $ 139.94 |
500+ | $ 1.31 | $ 655.00 |
1,000+ | $ 1.2717 | $ 1271.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$