LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD18VF1BLYL product image
  • PESD18VF1BLYL thumbnail 1
  • PESD18VF1BLYL thumbnail 2
  • PESD18VF1BLYL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia PESD18VF1BLYLRoHS

Manufacturer
MPN
PESD18VF1BLYL
LCSC Part #
C686660
Packaging
DFN1006-2
Customer #
Key Attributes
ESD DIODE 18VWM 17VC DFN1006-2
Datasheetpdf iconNexperia PESD18VF1BLYL

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDFN1006-2
Clamping Voltage17V
Peak Pulse Current (Ipp)1A@8/20us
Voltage - Breakdown19V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)18V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in a DFN1006 - 2 (SOD882) leadless ultra small Surface - Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

Features

AI Translation
  • Ultra low diode capacitance Cd = 0.35 pF
  • High reverse standoff voltage VRWM = 18 V
  • Very small voltage dependency of the capacitance
  • ESD protection up to ± 10 kV according to IEC 61000 - 4 - 2, level 4

Applications

AI Translation
  • NFC antenna protection
  • Protection of high - speed data lines
In-Stock: 7,795
7,795 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.463$ 0.46
10+$ 0.3659$ 3.66
30+$ 0.3238$ 9.71
100+$ 0.272$ 27.20
500+$ 0.2477$ 123.85
1,000+$ 0.2332$ 233.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$