Infineon BAT6404WH6327XTSA1
| Manufacturer | |
| MPN | BAT6404WH6327XTSA1 |
| LCSC Part # | C686654 |
| Packaging | SOT-323-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V SOT-323-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Infineon | |
| Packaging | SOT-323-3 | |
| Reverse Leakage Current (Ir) | 2uA@30V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 40V | |
| Non-Repetitive Peak Forward Surge Current | 800mA | |
| Current - Rectified | 250mA | |
| Voltage - Forward(Vf@If) | 570mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0735 | $ 0.37 |
| 50+ | $ 0.0721 | $ 3.61 |
| 150+ | $ 0.0711 | $ 10.67 |
| 500+ | $ 0.0701 | $ 35.05 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Infineon | |
| Packaging | SOT-323-3 | |
| Reverse Leakage Current (Ir) | 2uA@30V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 40V | |
| Non-Repetitive Peak Forward Surge Current | 800mA | |
| Current - Rectified | 250mA | |
| Voltage - Forward(Vf@If) | 570mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

