PJSEMI LMV321
| Manufacturer |
PJSEMI
Asian Brands |
| Mfr. Part # | LMV321 |
| LCSC Part # | C686637 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-Power rail-to-rail Operational Amplifier |
| Description | 800uV 10pA 700V/ms 70dB 45uA 1.5MHz 1 Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | PJSEMI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,110 
11,110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.078 | $ 0.78 |
100+ | $ 0.0636 | $ 6.36 |
300+ | $ 0.0564 | $ 16.92 |
3,000+ | $ 0.0439 | $ 131.70 |
6,000+ | $ 0.0396 | $ 237.60 |
9,000+ | $ 0.0374 | $ 336.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$