LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PJSEMI DW01 product image
  • DW01 thumbnail 1
  • DW01 thumbnail 2
  • DW01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PJSEMI DW01RoHS

Manufacturer
PJSEMIAsian Brands
MPN
DW01
LCSC Part #
C686633
Packaging
SOT-23-6
Customer #
Key Attributes
One Cell Lithium-ion/Polymer Battery Protection IC
Datasheetpdf iconPJSEMI DW01
In-Stock: 8,020
8,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0655$ 0.66
100+$ 0.0523$ 5.23
300+$ 0.0457$ 13.71
3,000+$ 0.0363$ 108.90
6,000+$ 0.0323$ 193.80
9,000+$ 0.0304$ 273.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerPJSEMI
PackagingSOT-23-6
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection
Operating Temperature-40℃~+85℃
Quiescent Current100nA
0V Battery ChargeSupport
Operating Voltage2V~5V
Type of BatteryLithium Battery
The Chip TypeProtection IC
Interface-
Balance Current-
Charge Current - Max-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DW01 battery protection IC is designed to protect lithium-ion/polymer battery from damage or degrading the lifetime due to overcharge, overdischarge, and/or overcurrent for onecell lithium-ion/polymer battery powered systems, such as cellular phones. The ultra-small package and less required external components make it ideal to integrate the DW01 into the limited space of battery pack. The accurate ±50mV overcharging detection voltage ensures safe and full utilization charging. The very low standby current drains little current from the cell while in storage.

Features

AI Translation
  • High precision voltage detection circuit;
  • Each delay time is set by internal circuit (no external capacitor is required);
  • Over discharge recovery function;
  • Low power consumption current;
  • Allow to charge 0V battery;
  • The recommended capacity of lithium-ion batteries is 1000mA/h or less;
  • The loaded cell needs to be activated;
  • Operating temperature range: -40°C~+85°C
  • Miniature Package: SOT-23-6.

Applications

AI Translation
  • Protection IC for One-Cell Lithium-Ion /Lithium-Polymer Battery Pack