LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear SPX5205M5-L-3-3/TR product image
  • SPX5205M5-L-3-3/TR thumbnail 1
  • SPX5205M5-L-3-3/TR thumbnail 2
  • Pinout
  • Footprint
Images for reference only

MaxLinear SPX5205M5-L-3-3/TRRoHS

Manufacturer
MPN
SPX5205M5-L-3-3/TR
LCSC Part #
C6864
Packaging
SOT-23-5
Customer #
Key Attributes
150mA, Low-Noise LDO Voltage Regulator
Datasheetpdf iconMaxLinear SPX5205M5-L-3-3/TR
In-Stock: 760
760 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2274$ 1.14
50+$ 0.1841$ 9.21
150+$ 0.1656$ 24.84
500+$ 0.1424$ 71.20
3,000+$ 0.112$ 336.00
6,000+$ 0.1058$ 634.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMaxLinear
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current150mA
Operating Voltage16V
FeaturesEnable control;Reverse polarity voltage protection;Thermal shutdown;Over Current Protection;Noise bypass terminal
Output TypeFixed

Introduction

AI Translation

The SPX5205 is a positive voltage regulator with very low dropout voltage, output noise and ground current (/750μA at 100mA). VOUT has a tolerance of less than 1% and is temperature compensated. Fixed output voltages 1.2V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, and 5.0V and an adjustable version are available in a small 5-pin SOT-23 package. Other key features include zero off-mode current, reverse battery protection, thermal shutdown and current limit. The SPX5205 is an excellent choice for use in battery-powered applications, and where power conservation is desired such as: cellular/ cordless telephones, radio control systems, and portable computers.

Features

AI Translation
  • Low Noise Output LDO: 40μV RMS Possible
  • 1% Initial Accuracy
  • Very Low Quiecent Current: 70μA
  • Low Dropout Voltage (210mV at 150mA)
  • Current and Thermal Limiting
  • Reverse-Battery Protection
  • Wide Range of Fix Output Voltages: 1.2V, 1.8V, 2.5V, 3.0V, 3.3V and 5.0V
  • Zero Off-Mode Current
  • Small 5-Pin SOT-23 Pin Compatible to MIC5205/MAX8877 (fixed Options Only) and LP2985

Applications

AI Translation
  • PDA
  • Battery Powered Systems
  • Cellular Phone
  • Cordless Telephones
  • Radio Control Systems
  • Laptop, Palmtop, and Notebook Computers
  • Portable Consumer Equipment
  • Portable Instrumentation
  • Bar Code Scanners
  • SMPS Post-Regulator