TDK B32621A6682J189
| Manufacturer | |
| MPN | B32621A6682J189 |
| LCSC Part # | C6863686 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 6.8nF -55℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 6.8nF | |
| Voltage Rating | 400V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6229 | $ 0.62 |
| 200+ | $ 0.2486 | $ 49.72 |
| 500+ | $ 0.241 | $ 120.50 |
| 1,000+ | $ 0.2365 | $ 236.50 |
Standard Packaging6800/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

