ADI LTC3835EGN-1#PBF
| Manufacturer | |
| MPN | LTC3835EGN-1#PBF |
| LCSC Part # | C686259 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | Low lQ Synchronous Step-Down Controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Output voltage tracking;Light load efficient mode;Frequency synchronization;Overcurrent Protection;Built-in LDO regulator;Operating status indication | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~10V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 530kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Output voltage tracking;Light load efficient mode;Frequency synchronization;Overcurrent Protection;Built-in LDO regulator;Operating status indication | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4V~36V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~10V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 530kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 80uA |
Introduction
LTC3835-1 is a high performance step-down switching regulator controller that drives an all N-channel synchronous power MOSFET stage. A constant frequency current mode architecture allows phase-lockable frequency up to 650kHz. 80μA no-load quiescent current extends battery-powered system operating life. OPTI-LOOP compensation allows optimization of transient response over a wide range of output capacitance and ESR values. The LTC3835-1 features a precision 0.8V reference and a power good output indicator. A 4V to 36V input supply range covers a wide range of battery chemistries. The TRACK/SS pin ramps the output voltage during start-up. Current foldback limits MOSFET power dissipation under short-circuit conditions.
Applications
- Automotive systems
- Telecommunication systems
- Battery-powered digital devices
- Distributed DC power systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.1827 | $ 13.18 |
| 10+ | $ 12.5404 | $ 125.40 |
| 30+ | $ 11.4293 | $ 342.88 |
| 100+ | $ 10.4592 | $ 1045.92 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Output voltage tracking;Light load efficient mode;Frequency synchronization;Overcurrent Protection;Built-in LDO regulator;Operating status indication | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~10V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 530kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Output voltage tracking;Light load efficient mode;Frequency synchronization;Overcurrent Protection;Built-in LDO regulator;Operating status indication | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4V~36V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~10V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 530kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 80uA |
Introduction
LTC3835-1 is a high performance step-down switching regulator controller that drives an all N-channel synchronous power MOSFET stage. A constant frequency current mode architecture allows phase-lockable frequency up to 650kHz. 80μA no-load quiescent current extends battery-powered system operating life. OPTI-LOOP compensation allows optimization of transient response over a wide range of output capacitance and ESR values. The LTC3835-1 features a precision 0.8V reference and a power good output indicator. A 4V to 36V input supply range covers a wide range of battery chemistries. The TRACK/SS pin ramps the output voltage during start-up. Current foldback limits MOSFET power dissipation under short-circuit conditions.
Applications
- Automotive systems
- Telecommunication systems
- Battery-powered digital devices
- Distributed DC power systems
C686259 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

