Kingbright APTR3216EC
| Manufacturer | |
| MPN | APTR3216EC |
| LCSC Part # | C6861572 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 20mA 2V 627nm 120° Red 1206 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 617nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 8mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 627nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Red | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-efficiency red light source color devices use GaAsP on GaP to produce orange-emitting LEDs.
Features
AI Translation
- 3.2 mm x 1.6 mm SMD LED, 1.05 mm height
- Low power consumption
- Wide viewing angle
- Suitable for backlighting and indicators
- Packaging: 2000 pcs per reel
- Moisture Sensitivity Level: 3
- RoHS compliant
Applications
AI Translation
- Backlighting
- Status indicators
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.14 | $ 0.70 |
| 50+ | $ 0.1367 | $ 6.84 |
| 150+ | $ 0.1345 | $ 20.18 |
| 500+ | $ 0.1323 | $ 66.15 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 617nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 8mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 627nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Red | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-efficiency red light source color devices use GaAsP on GaP to produce orange-emitting LEDs.
Features
AI Translation
- 3.2 mm x 1.6 mm SMD LED, 1.05 mm height
- Low power consumption
- Wide viewing angle
- Suitable for backlighting and indicators
- Packaging: 2000 pcs per reel
- Moisture Sensitivity Level: 3
- RoHS compliant
Applications
AI Translation
- Backlighting
- Status indicators
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

