DIODES AP7383-41FDC-7
| Manufacturer | |
| Mfr. Part # | AP7383-41FDC-7 |
| LCSC Part # | C6861412 |
| Package | UDFN2020-6 |
| Customer # | |
| Key Attributes | Wide Input Voltage Range, 150mA ULDO Regulator |
| Description | Positive Fixed 4.15V UDFN2020-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Package | UDFN2020-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1798 | $ 0.90 |
50+ | $ 0.176 | $ 8.80 |
150+ | $ 0.1734 | $ 26.01 |
500+ | $ 0.1708 | $ 85.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$