LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP7315DQ-27W5-7 product image
  • AP7315DQ-27W5-7 thumbnail 1
  • AP7315DQ-27W5-7 thumbnail 2
  • AP7315DQ-27W5-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP7315DQ-27W5-7RoHS

Manufacturer
MPN
AP7315DQ-27W5-7
LCSC Part #
C6861178
Packaging
SOT-25
Customer #
Key Attributes
Automotive Compliant 150mA High PSRR Low Noise LDO with Enable
Datasheetpdf iconDIODES AP7315DQ-27W5-7
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1079$ 0.54
50+$ 0.1056$ 5.28
150+$ 0.104$ 15.60
500+$ 0.1024$ 51.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-25
Output Voltage-
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)60uA
Output ConfigurationPositive
Operating Voltage5.25V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection

Introduction

AI Translation

The AP7315Q is a low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process. The AP7315Q is available with fixed output voltage variants with an enable input to turn it on and off. It is available with output discharge (AP7315DQ) and without (AP7315Q) output discharge function. With its low power consumption and line and load transient responses, the AP7315Q is well suited for noise sensitive automotive applications. The AP7315Q is qualified to AEC - Q100 Grade 1 in SOT25 and is Automotive Compliant, supporting PPAPs.

Features

AI Translation
  • Wide VIN Range: 1.7V to 5.25V
  • -40°C to +125°C Temperature Range
  • Guarantee Output Current, 150mA
  • VOUT Accuracy ±1%
  • Ripple Rejection 75dB at 1kHz
  • Low Output Noise, 60μVrms from 10Hz to 100kHz
  • Quiescent Current as Low as 35μA
  • VOUT Fixed 1.1V to 3.3V
  • Moisture Sensitivity: Level 1 Per J - STD - 020
  • Terminals: Finish - Matte Tin Plated Leads, Solderable per MIL - STD - 202, Method 208 (63)
  • Totally Lead - Free & Fully RoHS Compliant
  • Halogen - and Antimony - Free, Green Device

Applications

AI Translation
  • Infotainment Power Supplies
  • Automotive RF Supply
  • Cameras
  • Automotive POL in ADAS
  • Automotive Wireless Communication