PANASONIC AN26210A-PB
| Manufacturer | |
| MPN | AN26210A-PB |
| LCSC Part # | C6860560 |
| Packaging | LGA-12(3x3) |
| Customer # | |
| Key Attributes | 2.7V~2.95V 17dB 1.1dB -12dBm 4.5mA LGA-12(3x3) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | PANASONIC | |
| Packaging | LGA-12(3x3) | |
| Voltage - Supply | 2.7V~2.95V | |
| Gain | 17dB | |
| Input Return Loss | 9.5dB | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency Range | - | |
| Output Return Loss | 9.5dB | |
| Noise Figure | 1.1dB | |
| Features | Variable gain control;Multi-channel amplifier | |
| IP3 | 5.5dBm | |
| P1dB | -12dBm | |
| Current - Supply | 4.5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AN26210A is LNA-IC for dual band (800MHz/2.1GHz) WCDMA. Realizing high performance by using 0.25 µm SiGe Bi-CMOS process (fT = 50 GHz, fmax = 60 GHz). Each Bands are selectable and Gain-mode is changeable, controlled by integrated CMOS logic circuit. Achieving miniaturization by using small size XLGA package.
Features
AI Translation
- Low voltage operation +2.85 V typ.
- Low current consumption 4.5 mA typ. (High-Gain mode) 0.1 µA typ. (Low-Gain mode)
- High gain 17.0 dB typ. fRX = 2140 MHz (High-Gain mode) 17.0 dB typ. fRX = 880 MHz (High-Gain mode)
- Low noise figure 1.55 dB typ. fRX = 2140 MHz (High-Gain mode) 1.10 dB typ. fRX = 880 MHz (High-Gain mode)
- Low distortion 2.5 dBm typ. fRX = 2140 MHz (High-Gain mode) (IIP3 +10 MHz offset) 2.0 dBm typ. fRX = 880 MHz (High-Gain mode)
- Small package (XLGA)
Applications
AI Translation
- W-CDMA dual-band terminals
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3008 | $ 3.30 |
| 200+ | $ 1.317 | $ 263.40 |
| 500+ | $ 1.2731 | $ 636.55 |
| 1,000+ | $ 1.2519 | $ 1251.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

