MaxLinear SP706SEN-L/TR
| Manufacturer | |
| Mfr. Part # | SP706SEN-L/TR |
| LCSC Part # | C6860 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Low Power Microprocessor Supervisory Circuits |
| Description | 200ms Active Low 1V~5.5V 1 SOIC-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MaxLinear | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
27,110 
27,110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3323 | $ 1.66 |
50+ | $ 0.2618 | $ 13.09 |
150+ | $ 0.2316 | $ 34.74 |
500+ | $ 0.1894 | $ 94.70 |
2,500+ | $ 0.1726 | $ 431.50 |
5,000+ | $ 0.1625 | $ 812.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$