ADI LTC3780IUH#TRPBF
| Manufacturer | |
| MPN | LTC3780IUH#TRPBF |
| LCSC Part # | C685963 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 1 800mV~30V Adjustable Buck-Boost QFN-32-EP(5x5) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-32-EP(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Built-in LDO regulator;Operating status indication;Overcurrent Protection;Light load efficient mode;Load disconnect | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~30V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 400kHz | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Quiescent Current | 2.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3780 is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The constant frequency current mode architecture allows a phaselockable frequency of up to 400kHz. With a wide 4V to 30V (36V maximum) input and output range and seamless transfers between operating modes, the LTC3780 is ideal for automotive, telecom and battery-powered systems. The operating mode of the controller is determined through the FCB pin. For boost operation, the FCB mode pin can select among Burst Mode operation, discontinuous mode and forced continuous mode. During buck operation, the FCB mode pin can select among skip-cycle mode, discontinuous mode and forced continuous mode. Burst Mode operation and skip-cycle mode provide high efficiency operation at light loads while forced continuous mode and discontinuous mode operate at a constant frequency. Fault protection is provided by an output overvoltage comparator and internal foldback current limiting. A power good output pin indicates when the output is within 7.5% of its designed set point.
Features
- Single Inductor Architecture Allows VIN Above, Below or Equal to VOUT
- Wide VIN Range: 4V to 36V Operation
- Synchronous Rectification: Up to 98% Efficiency
- Current Mode Control
- ±1% Output Voltage Accuracy: 0.8V < VOUT < 30 V
- Phase-Lockable Fixed Frequency: 200kHz to 400kHz
- Power Good Output Voltage Monitor
- Internal LDO for MOSFET Supply
- Quad N-Channel MOSFET Synchronous Drive
- VOUT Disconnected from VIN During Shutdown
- Adjustable Soft-Start Current Ramping
- Foldback Output Current Limiting
- Selectable Low Current Modes
- Output Overvoltage Protection
- Available in 24-Lead SSOP and Exposed Pad (5mm×5mm) 32-Lead QFN Packages
Applications
- Automotive Systems
- Telecom Systems
- DC Power Distribution Systems
- High Power Battery-Operated Devices
- Industrial Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.2076$ 17.2973 | $ 17.30 |
| 10+ | $ 17.3752$ 16.5065 | $ 165.07 |
| 30+ | $ 15.9327$ 15.1361 | $ 454.08 |
| 100+ | $ 14.6752$ 13.9415 | $ 1394.15 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-32-EP(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Built-in LDO regulator;Operating status indication;Overcurrent Protection;Light load efficient mode;Load disconnect | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~30V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 400kHz | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Quiescent Current | 2.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3780 is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The constant frequency current mode architecture allows a phaselockable frequency of up to 400kHz. With a wide 4V to 30V (36V maximum) input and output range and seamless transfers between operating modes, the LTC3780 is ideal for automotive, telecom and battery-powered systems. The operating mode of the controller is determined through the FCB pin. For boost operation, the FCB mode pin can select among Burst Mode operation, discontinuous mode and forced continuous mode. During buck operation, the FCB mode pin can select among skip-cycle mode, discontinuous mode and forced continuous mode. Burst Mode operation and skip-cycle mode provide high efficiency operation at light loads while forced continuous mode and discontinuous mode operate at a constant frequency. Fault protection is provided by an output overvoltage comparator and internal foldback current limiting. A power good output pin indicates when the output is within 7.5% of its designed set point.
Features
- Single Inductor Architecture Allows VIN Above, Below or Equal to VOUT
- Wide VIN Range: 4V to 36V Operation
- Synchronous Rectification: Up to 98% Efficiency
- Current Mode Control
- ±1% Output Voltage Accuracy: 0.8V < VOUT < 30 V
- Phase-Lockable Fixed Frequency: 200kHz to 400kHz
- Power Good Output Voltage Monitor
- Internal LDO for MOSFET Supply
- Quad N-Channel MOSFET Synchronous Drive
- VOUT Disconnected from VIN During Shutdown
- Adjustable Soft-Start Current Ramping
- Foldback Output Current Limiting
- Selectable Low Current Modes
- Output Overvoltage Protection
- Available in 24-Lead SSOP and Exposed Pad (5mm×5mm) 32-Lead QFN Packages
Applications
- Automotive Systems
- Telecom Systems
- DC Power Distribution Systems
- High Power Battery-Operated Devices
- Industrial Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



