ABRACON ALANS10001-4J41ET
| Manufacturer | |
| MPN | ALANS10001-4J41ET |
| LCSC Part # | C6859059 |
| Packaging | SMD-24P,15.3x13.7mm |
| Customer # | |
| Key Attributes | 2.5kV 1CT:1CT 10/100/1000Base-T SMD-24P,15.3x13.7mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD-24P,15.3x13.7mm | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turns Ratio | 1CT:1CT | |
| rate | 10/100/1000Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD-24P,15.3x13.7mm | |
| Isolation Voltage(Vrms) | 2.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| rate | 10/100/1000Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7641 | $ 4.76 |
| 10+ | $ 4.6415 | $ 46.42 |
| 30+ | $ 4.5608 | $ 136.82 |
| 100+ | $ 4.4801 | $ 448.01 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD-24P,15.3x13.7mm | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turns Ratio | 1CT:1CT | |
| rate | 10/100/1000Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD-24P,15.3x13.7mm | |
| Isolation Voltage(Vrms) | 2.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| rate | 10/100/1000Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
C6859059 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

