LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3639EMSE#TRPBF product image
  • LTC3639EMSE#TRPBF thumbnail 1
  • LTC3639EMSE#TRPBF thumbnail 2
  • LTC3639EMSE#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3639EMSE#TRPBF

Manufacturer
MPN
LTC3639EMSE#TRPBF
LCSC Part #
C685600
Packaging
MSOP-16
Customer #
Key Attributes
High Efficiency, 150V 100mA Synchronous Step-Down Regulator
DatasheetADI LTC3639EMSE#TRPBF
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 366
366 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.276$ 8.28
10+$ 7.2206$ 72.21
30+$ 6.5766$ 197.30
100+$ 6.0374$ 603.74
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-16
Operating Temperature-40℃~+125℃@(TA)
Frequency - Switching50kHz~200kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Adjustable soft-start;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4V~150V
Switch tube (built-in/external)Built-in
Output Current100mA
Output Voltage800mV~150V
Quiescent Current12uA

Introduction

AI Translation

The LTC3639 is a high efficiency step-down DC/DC regulator with internal high side and synchronous power switches that draws only 12μA typical DC supply current while maintaining a regulated output voltage at no load. The LTC3639 can supply up to 100mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3639’s combination of Burst Mode operation, integrated power switches, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4V to 150V and programmable overvoltage lockout, the LTC3639 is a robust regulator suited for regulating from a wide variety of power sources. Additionally, the LTC3639 includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment. The LTC3639 is available in a thermally enhanced high voltage-capable 16-lead MSE package with four missing pins.

Features

AI Translation
  • Wide Operating Input Voltage Range: 4V to 150V
  • Synchronous Operation for Highest Efficiency
  • Internal High Side and Low Side Power MOSFETs
  • No Compensation Required
  • Adjustable 10mA to 100mA Maximum Output Current
  • Low Dropout Operation: 100% Duty Cycle
  • Low Quiescent Current: 12μA
  • Wide Output Range: 0.8 to VIN
  • 0.8V±1% Feedback Voltage Reference
  • Precise RUN Pin Threshold
  • Internal or External Soft-Start
  • Programmable 1.8V, 3.3V, 5V or Adjustable Output
  • Few External Components Required
  • Programmable Input Overvoltage Lockout
  • Thermally Enhanced High Voltage MSOP Package

Applications

AI Translation
  • Industrial Control Supplies
  • Medical Devices
  • Distributed Power Systems
  • Portable Instruments
  • Battery-Operated Devices
  • Automotive

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC3638IMSE#PBFADIMSOP-162$7.1571 $7.4553