Nexperia BZX84-C3V0,215
| Manufacturer | |
| Mfr. Part # | BZX84-C3V0,215 |
| LCSC Part # | C68542 |
| Package | SOT-23(TO-236AB) |
| Customer # | |
| Key Attributes | DIODE ZENER 3V 250mW SOT-23(TO-236AB) |
| Description | Zener Diode Independent 3V 250mW Surface Mount SOT-23(TO-236AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOT-23(TO-236AB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
710
710
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0481 | $ 0.48 |
100+ | $ 0.0377 | $ 3.77 |
300+ | $ 0.0325 | $ 9.75 |
3,000+ | $ 0.0286 | $ 85.80 |
6,000+ | $ 0.0255 | $ 153.00 |
9,000+ | $ 0.0239 | $ 215.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$