LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISHAY AC05000004708JAC00 product image
  • AC05000004708JAC00 thumbnail 1
  • AC05000004708JAC00 thumbnail 2
  • AC05000004708JAC00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY AC05000004708JAC00RoHS

Manufacturer
MPN
AC05000004708JAC00
LCSC Part #
C6853812
Packaging
Through Hole,D7.5xL18mm
Customer #
Key Attributes
RES 4.7Ω ±5% 5W Through Hole,D7.5xL18mm
Datasheetpdf iconVISHAY AC05000004708JAC00
In-Stock: 4,627
4,627 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6641$ 0.6309$ 0.63
10+$ 0.5442$ 0.5170$ 5.17
30+$ 0.4843$ 0.4601$ 13.80
100+$ 0.4244$ 0.4032$ 40.32
500+$ 0.3888$ 0.3694$ 184.70
1,000+$ 0.3709$ 0.3524$ 352.40
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.5xL18mm
Resistance4.7Ω
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient-80ppm/℃~-10ppm/℃
Tolerance±5%
Operating Temperature-40℃~+275℃