LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM3480IM3X-3.3/NOPB product image
  • LM3480IM3X-3.3/NOPB thumbnail 1
  • LM3480IM3X-3.3/NOPB thumbnail 2
  • LM3480IM3X-3.3/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM3480IM3X-3.3/NOPBRoHS

Manufacturer
MPN
LM3480IM3X-3.3/NOPB
LCSC Part #
C68536
Packaging
SOT-23
Customer #
Key Attributes
100mA, 30V Low Dropout Regulator
Datasheetpdf iconTI LM3480IM3X-3.3/NOPB
In-Stock: 3,945
3,945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3124$ 1.56
50+$ 0.2476$ 12.38
150+$ 0.2199$ 32.99
500+$ 0.1693$ 84.65
3,000+$ 0.1539$ 461.70
6,000+$ 0.1446$ 867.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)2mA
Output ConfigurationPositive
Operating Voltage30V
Output Current100mA
Output TypeFixed
FeaturesThermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM3480 is an integrated linear voltage regulator. It features operation from an input as high as 30 V and an ensured maximum dropout of 1.2 V at the full 100-mA load. Standard packaging for the LM3480 is the 3-lead SOT-23 package. The 5-V, 12-V, and 15-V members of the LM3480 series are intended as tiny alternatives to industry standard LM78Lxx series and similar devices. The 1.2-V quasi-low dropout of LM3480 series devices makes them a nice fit in many applications where the 2-V to 2.5-V dropout of LM78Lxx series devices precludes their (LM78Lxx series devices) use. The LM3480 series also features a 3.3-V member. The SOT-23 packaging and quasi-low dropout features of the LM3480 series converge in this device to provide a very nice, very tiny, 3.3-V, 100-mA bias supply that regulates directly off the system 5-V ±5% power supply.

Features

AI Translation
  • Input Voltage Range: up to 30 V
  • 3.3-V, 5-V, 12-V, and 15-V Versions Available Packaged in the Tiny 3-Lead SOT-23 Package
  • 30-V Maximum Input for Operation
  • 1.2-V Ensured Maximum Dropout Over Full Load and Temperature Ranges
  • 100 mA Ensured Minimum Load Current
  • ±5% Ensured Output Voltage Tolerance Over Full Load and Temperature Ranges
  • -40 to +125°C Junction Temperature Range for Operation

Applications

AI Translation
  • Tiny Alternative to LM78Lxx Series and Similar Devices
  • Tiny 5-V ±5% to 3.3-V, 100-mA Converter
  • Post Regulator for Switching DC/DC Converter
  • Bias Supply for Analog Circuits