LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3621IMS8E#TRPBF product image
Images for reference only

ADI LTC3621IMS8E#TRPBFRoHS

Manufacturer
MPN
LTC3621IMS8E#TRPBF
LCSC Part #
C685345
Packaging
MSOP-8-EP
Customer #
Key Attributes
17V, 1A Synchronous Step-Down Regulator with 3.5uA Quiescent Current
Datasheetpdf iconADI LTC3621IMS8E#TRPBF
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.775$ 9.78
10+$ 9.5455$ 95.46
30+$ 9.3925$ 281.78
100+$ 9.2395$ 923.95
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-8-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Light load efficient mode;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage2.7V~17V
Switch tube (built-in/external)Built-in
Output Current1A
Output Voltage600mV~17V
Quiescent Current3.5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC3621/LTC3621 - 2 is a high efficiency 17V, 1A synchronous monolithic step - down regulator. The switching frequency is fixed to 1MHz or 2.25MHz with a ±40% synchronizing range. The regulator features ultralow quiescent current and high efficiencies over a wide VOUT range. The step - down regulator operates from an input voltage range of 2.7V to 17V and provides an adjustable output range from 0.6V to VIN while delivering up to 1A of output current. A user - selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency; Burst Mode operation provides the highest efficiency at light loads, while pulse - skipping mode provides the lowest voltage ripple. The MODE pin can also be used to allow the user to sync the switching frequency to an external clock.

Features

AI Translation
  • Wide VIN Range: 2.7V to 17V
  • Wide VOUT Range: 0.6V to VIN
  • 95% Max Efficiency
  • Low 3.5µA Quiescent Current, Zero - Current Shutdown
  • Constant Frequency (1MHz/2.25MHz)
  • Full Dropout Operation with Low IQ
  • 1A Rated Output Current
  • ±1% Output Voltage Accuracy
  • Current Mode Operation for Excellent Line and Load Transient Response
  • Synchronizable to External Clock
  • Pulse - Skipping, Forced Continuous, Burst Mode Operation
  • Internal Compensation and Soft - Start
  • Overtemperature Protection
  • Compact 6 - Lead DFN (2mm×3mm) Package or Thermally - Enhanced MS8E Package with Power Good Output and Independent SGND Pin

Applications

AI Translation
  • Portable - Handheld Scanners
  • Industrial and Embedded Computing
  • Automotive Applications
  • Emergency Radio