TI CD4072BM96
| Manufacturer | |
| MPN | CD4072BM96 |
| LCSC Part # | C68527 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | CMOS OR Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Logic Family | 4000B Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 3.4mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 45ns@15V,50pF | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
OR gates provide the system designer with direct implementation of the positive- logic OR function and supplement the existing family of CMOS gates.
Features
AI Translation
- Medium- Speed Operation - tPLH, tPHL = 60 ns (typ.) at VDD = 10V
- 100% tested for quiescent current at 20V
- Maximum input current of 1μA at 18V over full package- temperature range; 100nA at 18V and 25℃
- Standardized, symmetrical output characteristics
- Noise margin (over full package temperature range): 1V at VDD = 5V, 3V at VDD = 10V, 2.5V at VDD = 15V
- 5 - V, 10 - V and 15 - V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No.13B, Standard Specifications for Description of δ'B' Series CMOS Devices
In-Stock: 350
350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3851 | $ 1.93 |
| 50+ | $ 0.3051 | $ 15.26 |
| 150+ | $ 0.2708 | $ 40.62 |
| 500+ | $ 0.228 | $ 114.00 |
| 2,500+ | $ 0.1798 | $ 449.50 |
| 5,000+ | $ 0.1684 | $ 842.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Logic Family | 4000B Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 3.4mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 45ns@15V,50pF | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
OR gates provide the system designer with direct implementation of the positive- logic OR function and supplement the existing family of CMOS gates.
Features
AI Translation
- Medium- Speed Operation - tPLH, tPHL = 60 ns (typ.) at VDD = 10V
- 100% tested for quiescent current at 20V
- Maximum input current of 1μA at 18V over full package- temperature range; 100nA at 18V and 25℃
- Standardized, symmetrical output characteristics
- Noise margin (over full package temperature range): 1V at VDD = 5V, 3V at VDD = 10V, 2.5V at VDD = 15V
- 5 - V, 10 - V and 15 - V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No.13B, Standard Specifications for Description of δ'B' Series CMOS Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



