ADI LTC3616EUDD#TRPBF
| Manufacturer | |
| MPN | LTC3616EUDD#TRPBF |
| LCSC Part # | C685263 |
| Packaging | QFN-24-EP(3x5) |
| Customer # | |
| Key Attributes | 6A, 4MHz monolithic synchronous step-down DC/DC converter |
| Datasheet | ADI LTC3616EUDD#TRPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-24-EP(3x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 300kHz~4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;External compensation;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 6A | |
| Quiescent Current | 75uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-24-EP(3x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 300kHz~4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;External compensation;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 6A | |
| Quiescent Current | 75uA |
Introduction
The LTC3616 is a low quiescent current monolithic synchronous buck regulator using a current mode, constant frequency architecture. The no-load DC supply current in sleep mode is only 70μA while maintaining the output voltage (Burst Mode operation) at no load, dropping to zero current in shutdown. The 2.25V to 5.5V input supply voltage range makes the LTC3616 ideally suited for single Li-Ion as well as fixed low voltage input applications. 100% duty cycle capability provides low dropout operation, extending the operating time in battery-powered systems. The operating frequency is externally programmable up to 4MHz, allowing the use of small surface mount inductors. For switching noise-sensitive applications, the LTC3616 can be synchronized to an external clock at up to 4MHz. Forced continuous mode operation in the LTC3616 reduces noise and RF interference. Adjustable compensation allows the transient response to be optimized over a wide range of loads and output capacitors. The internal synchronous switch increases efficiency and eliminates the need for an external catch diode, saving external components and board space. The LTC3616 is offered in a leadless 24-pin 3mm × 5mm thermally enhanced QFN package.
Features
- 6A output current
- 2.25V to 5.5V input voltage range
- Low output ripple burst mode operation: 10 = 75μA
- ±1% output voltage accuracy
- Output voltage down to 0.6V
- High efficiency: up to 95%
- Low dropout operation: 100% duty cycle
- Programmable slew rate on SW node for reduced noise and EMI
- Adjustable switching frequency: up to 4MHz
- Optional active voltage positioning (AVP) with internal compensation
- Selectable pulse skipping/forced continuous/burst mode operation with adjustable burst clamp
- Programmable soft-start
- Input for startup tracking or external reference
- DDR memory mode, |IOUT| = ±3A
- 24-pin 3mm×5mm QFN thermally enhanced package
Applications
- Point-of-Load Supplies
- Distributed Power Supplies
- Portable Computer Systems
- DDR Memory Termination
- Handheld Devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-24-EP(3x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 300kHz~4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;External compensation;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 6A | |
| Quiescent Current | 75uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-24-EP(3x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 300kHz~4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;External compensation;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 6A | |
| Quiescent Current | 75uA |
Introduction
The LTC3616 is a low quiescent current monolithic synchronous buck regulator using a current mode, constant frequency architecture. The no-load DC supply current in sleep mode is only 70μA while maintaining the output voltage (Burst Mode operation) at no load, dropping to zero current in shutdown. The 2.25V to 5.5V input supply voltage range makes the LTC3616 ideally suited for single Li-Ion as well as fixed low voltage input applications. 100% duty cycle capability provides low dropout operation, extending the operating time in battery-powered systems. The operating frequency is externally programmable up to 4MHz, allowing the use of small surface mount inductors. For switching noise-sensitive applications, the LTC3616 can be synchronized to an external clock at up to 4MHz. Forced continuous mode operation in the LTC3616 reduces noise and RF interference. Adjustable compensation allows the transient response to be optimized over a wide range of loads and output capacitors. The internal synchronous switch increases efficiency and eliminates the need for an external catch diode, saving external components and board space. The LTC3616 is offered in a leadless 24-pin 3mm × 5mm thermally enhanced QFN package.
Features
- 6A output current
- 2.25V to 5.5V input voltage range
- Low output ripple burst mode operation: 10 = 75μA
- ±1% output voltage accuracy
- Output voltage down to 0.6V
- High efficiency: up to 95%
- Low dropout operation: 100% duty cycle
- Programmable slew rate on SW node for reduced noise and EMI
- Adjustable switching frequency: up to 4MHz
- Optional active voltage positioning (AVP) with internal compensation
- Selectable pulse skipping/forced continuous/burst mode operation with adjustable burst clamp
- Programmable soft-start
- Input for startup tracking or external reference
- DDR memory mode, |IOUT| = ±3A
- 24-pin 3mm×5mm QFN thermally enhanced package
Applications
- Point-of-Load Supplies
- Distributed Power Supplies
- Portable Computer Systems
- DDR Memory Termination
- Handheld Devices
C685263 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



