TECHFUSE mSMD200-30V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | mSMD200-30V |
| LCSC Part # | C6851470 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 2A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 2A | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 20mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A polymer positive temperature coefficient device is a resettable overcurrent protection component whose resistance increases sharply at a specific temperature. Under normal operating conditions, the device exhibits low resistance; when a fault current causes the device temperature to rise to the switching temperature, its resistance increases significantly to limit the current. Once the fault is cleared and power is removed, the device cools down and resets to its low-resistance state. This device features a surface mount package with characteristics including low resistance, fast response time, self-recovery, and compliance with RoHS and AEC-Q200 standards, making it suitable for various electronic equipment requiring reliable overcurrent protection.
Features
- Terminal pad materials: Tin-plated Nickel-Copper
- Terminal pad solderability: Meets EIA specification RS186 - 9E and ANSI/J-STD-002 Category 3
Applications
- Consumer Electronics
- Computers & Peripherals
- Industrial Control
- Automotive Electronics
- Battery Packs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0907$ 0.0862 | $ 0.43 |
| 50+ | $ 0.0729$ 0.0693 | $ 3.47 |
| 150+ | $ 0.0639$ 0.0608 | $ 9.12 |
| 1,500+ | $ 0.0537$ 0.0511 | $ 76.65 |
| 3,000+ | $ 0.0484$ 0.0460 | $ 138.00 |
| 4,500+ | $ 0.0457$ 0.0435 | $ 195.75 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 2A | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 20mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A polymer positive temperature coefficient device is a resettable overcurrent protection component whose resistance increases sharply at a specific temperature. Under normal operating conditions, the device exhibits low resistance; when a fault current causes the device temperature to rise to the switching temperature, its resistance increases significantly to limit the current. Once the fault is cleared and power is removed, the device cools down and resets to its low-resistance state. This device features a surface mount package with characteristics including low resistance, fast response time, self-recovery, and compliance with RoHS and AEC-Q200 standards, making it suitable for various electronic equipment requiring reliable overcurrent protection.
Features
- Terminal pad materials: Tin-plated Nickel-Copper
- Terminal pad solderability: Meets EIA specification RS186 - 9E and ANSI/J-STD-002 Category 3
Applications
- Consumer Electronics
- Computers & Peripherals
- Industrial Control
- Automotive Electronics
- Battery Packs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



