LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI LTC3531EDD#PBF product image
  • LTC3531EDD#PBF thumbnail 1
  • LTC3531EDD#PBF thumbnail 2
  • LTC3531EDD#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3531EDD#PBFRoHS

Manufacturer
MPN
LTC3531EDD#PBF
LCSC Part #
C684902
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
200mA Buck-Boost Synchronous DC/DC Converters
Datasheetpdf iconADI LTC3531EDD#PBF
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.9299$ 6.3756$ 6.38
10+$ 6.7713$ 6.2296$ 62.30
30+$ 6.6661$ 6.1329$ 183.99
100+$ 6.561$ 6.0362$ 603.62
Standard Packaging121/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDFN-8-EP(3x3)
Operating Temperature-40℃~+85℃
Frequency - Switching-
FunctionBuck-Boost
Number of Outputs1
FeaturesLoad disconnect;Overcurrent Protection
Output TypeAdjustable
TopologyBuck-Boost
Operating Voltage1.8V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage2V~5V
Output Current200mA
Quiescent Current16uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging121
Sales UnitPiece

Introduction

AI Translation

The LTC3531 /LTC3531-3.3/LTC3531-3 are synchronous buck-boost DC/DC converters that operate from input voltages above, below or equal to the output voltage. The topology incorporated in the ICs provides a continuous transfer through all operating modes, making the product ideal for single cell Li-Ion and multicell alkaline or nickel applications. The converters operate in Burst Mode, minimizing solution footprint and component count as well as providing high conversion efficiency over a wide range of load currents. The devices include two 0.5Ω N-channel MOSFET switches and two P-channel switches (0.5Ω, 0.8Ω). Quiescent current is typically 16μA, making the parts ideal for battery power applications. Other features include a <1μA shutdown current, current limiting, thermal shutdown and output disconnect. The parts are offered in a 6-pin ThinSOT package for fixed voltage versions or a 3mm × 3mm DFN package for fixed and adjustable versions.

Features

AI Translation
  • Regulated Output with Input Above, Below or Equal to the Output
  • Single Inductor
  • Up to 90% Efficiency
  • VIN Range: 1.8V to 5.5V
  • 200mA at 3.3V OUT from 3.6V Input
  • 125mA at 3V OUT from 2.5V Input
  • Fixed VOUT Versions (TSOT, DFN): 3.3V, 3V
  • Adjustable VOUT Version (DFN): 2V to 5V
  • Burst Mode Operation, No External Compensation
  • Ultra Low Quiescent Current: 16μA, Shutdown Current < 1μA
  • Only 3 External Components Required (Fixed Voltage Versions)
  • Short-Circuit Protection
  • Output Disconnect in Shutdown
  • Available in 6-Pin ThinSOT and 3mm×3mm DFN Packages

Applications

AI Translation
  • Handheld Instruments
  • MP3 Players
  • Handheld computers
  • PDA/GPS