ADI LTC3526LEDC#TRPBF
| Manufacturer | |
| MPN | LTC3526LEDC#TRPBF |
| LCSC Part # | C684883 |
| Packaging | DFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | 550mA 1MHz Synchronous Step-Up DC/DC Converters in 2mm × 2mm DFN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-6-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 500mV~5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 550mA | |
| Output Voltage | 1.5V~5.25V | |
| Quiescent Current | 9uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3526L/LTC3526LB are synchronous, fixed frequency step-up DC/DC converters with output disconnect. Synchronous rectification enables high efficiency in the low profile 2mm × 2mm DFN package. Battery life in single AA/AAA powered products is extended further with a 680mV start-up voltage and operation down to 500mV once started.
A switching frequency of 1MHz minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. The current mode PWM design is internally compensated, reducing external parts count. The LTC3526L features Burst Mode operation at light load conditions allowing it to maintain high efficiency over a wide range of load. The LTC3526LB features fixed frequency operation for low noise applications. Anti-ring circuitry reduces EMI by damping the inductor in discontinuous mode. Additional features include a low shutdown current of under 1µA and thermal shutdown.
The LTC3526L/LTC3526LB are housed in a 2mm × 2mm × 0.75mm DFN package.
Features
- Delivers 3.3V at 100mA from a Single Alkaline/NiMH Cell or 3.3V at 200mA from Two Cells
- VIN Start-Up Voltage: 680mV
- 1.5V to 5.25V VOUT Range
- Up to 94% Efficiency
- Output Disconnect
- 1MHz Fixed Frequency Operation
- VIN > VOUT Operation
- Integrated Soft-Start
- Current Mode Control with Internal Compensation
- Burst Mode Operation with 9µA IQ (LTC3526L)
- Low Noise PWM Operation (LT3526LB)
- Internal Synchronous Rectifier
- Logic Controlled Shutdown (IQ < 1µA)
- Anti-Ring Control
- Low Profile (2mm × 2mm × 0.75mm) DFN-6 Package
Applications
- Medical Instruments
- Noise Canceling Headphones
- Wireless Mice
- Bluetooth Headsets
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9119$ 2.5625 | $ 2.56 |
| 10+ | $ 2.7835$ 2.4495 | $ 24.50 |
| 30+ | $ 2.7072$ 2.3824 | $ 71.47 |
| 100+ | $ 2.3513$ 2.0692 | $ 206.92 |
| 500+ | $ 2.3155$ 2.0377 | $ 1018.85 |
| 1,000+ | $ 2.2993$ 2.0234 | $ 2023.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-6-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 500mV~5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 550mA | |
| Output Voltage | 1.5V~5.25V | |
| Quiescent Current | 9uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3526L/LTC3526LB are synchronous, fixed frequency step-up DC/DC converters with output disconnect. Synchronous rectification enables high efficiency in the low profile 2mm × 2mm DFN package. Battery life in single AA/AAA powered products is extended further with a 680mV start-up voltage and operation down to 500mV once started.
A switching frequency of 1MHz minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. The current mode PWM design is internally compensated, reducing external parts count. The LTC3526L features Burst Mode operation at light load conditions allowing it to maintain high efficiency over a wide range of load. The LTC3526LB features fixed frequency operation for low noise applications. Anti-ring circuitry reduces EMI by damping the inductor in discontinuous mode. Additional features include a low shutdown current of under 1µA and thermal shutdown.
The LTC3526L/LTC3526LB are housed in a 2mm × 2mm × 0.75mm DFN package.
Features
- Delivers 3.3V at 100mA from a Single Alkaline/NiMH Cell or 3.3V at 200mA from Two Cells
- VIN Start-Up Voltage: 680mV
- 1.5V to 5.25V VOUT Range
- Up to 94% Efficiency
- Output Disconnect
- 1MHz Fixed Frequency Operation
- VIN > VOUT Operation
- Integrated Soft-Start
- Current Mode Control with Internal Compensation
- Burst Mode Operation with 9µA IQ (LTC3526L)
- Low Noise PWM Operation (LT3526LB)
- Internal Synchronous Rectifier
- Logic Controlled Shutdown (IQ < 1µA)
- Anti-Ring Control
- Low Profile (2mm × 2mm × 0.75mm) DFN-6 Package
Applications
- Medical Instruments
- Noise Canceling Headphones
- Wireless Mice
- Bluetooth Headsets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



