ADI LTC3454EDD#TRPBF
| Manufacturer | |
| MPN | LTC3454EDD#TRPBF |
| LCSC Part # | C684807 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 1A Synchronous Buck-Boost High Current LED Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Operating temperature | -40℃~+85℃ | |
| Topology | Buck;Boost | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 1A | |
| Constant Current Accuracy | 3.5% | |
| Voltage - Input(DC) | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3454 is a synchronous buck-boost DC/DC converter optimized for driving a single high power LED at currents up to 1A from a single cell Li-Ion battery input. The regulator operates in either synchronous buck, synchronous boost, or buck-boost mode depending on input voltage and LED forward voltage. PLED/PIN efficiency greater than 90% can be achieved over the entire usable range of a Li-Ion battery (2.7V to 4.2V). LED current is programmable to one of four levels, including shutdown, with dual external resistors and dual enable inputs. In shutdown no supply current is drawn. A high constant operating frequency of 1MHz allows the use of small external components. The LTC3454 is offered in a low profile (0.75mm) thermally enhanced 10-lead (3mm×3mm) DFN package.
Features
- High Efficiency: √90% Typical in Torch Mode, √80% in Flash Mode
- Wide VIN Range: 2.7V to 5.5V
- Up to 1A Continuous Output Current
- 3.5% LED Current Programming Accuracy
- Internal Soft-Start
- Open/Shorted LED Protection
- Constant Frequency 1MHz Operation
- Zero Shutdown Current
- Overtemperature Protection
- Small Thermally Enhanced 10-Lead (3mm×3mm) DFN Package
Applications
- Cell Phone Camera Flash
- Cell Phone Torch Lighting
- Digital Cameras
- PDAs
- Misc Li-Ion LED Drivers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.065 | $ 6.07 |
| 10+ | $ 5.241 | $ 52.41 |
| 30+ | $ 4.7393 | $ 142.18 |
| 100+ | $ 4.317 | $ 431.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Operating temperature | -40℃~+85℃ | |
| Topology | Buck;Boost | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 1A | |
| Constant Current Accuracy | 3.5% | |
| Voltage - Input(DC) | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3454 is a synchronous buck-boost DC/DC converter optimized for driving a single high power LED at currents up to 1A from a single cell Li-Ion battery input. The regulator operates in either synchronous buck, synchronous boost, or buck-boost mode depending on input voltage and LED forward voltage. PLED/PIN efficiency greater than 90% can be achieved over the entire usable range of a Li-Ion battery (2.7V to 4.2V). LED current is programmable to one of four levels, including shutdown, with dual external resistors and dual enable inputs. In shutdown no supply current is drawn. A high constant operating frequency of 1MHz allows the use of small external components. The LTC3454 is offered in a low profile (0.75mm) thermally enhanced 10-lead (3mm×3mm) DFN package.
Features
- High Efficiency: √90% Typical in Torch Mode, √80% in Flash Mode
- Wide VIN Range: 2.7V to 5.5V
- Up to 1A Continuous Output Current
- 3.5% LED Current Programming Accuracy
- Internal Soft-Start
- Open/Shorted LED Protection
- Constant Frequency 1MHz Operation
- Zero Shutdown Current
- Overtemperature Protection
- Small Thermally Enhanced 10-Lead (3mm×3mm) DFN Package
Applications
- Cell Phone Camera Flash
- Cell Phone Torch Lighting
- Digital Cameras
- PDAs
- Misc Li-Ion LED Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

