TI SN74HC4040DR
| Manufacturer | |
| MPN | SN74HC4040DR |
| LCSC Part # | C6848 |
| Packaging | SOIC-16-208mil |
| Customer # | |
| Key Attributes | 12-BIT ASYNCHRONOUS BINARY COUNTERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Number of Bits per Element | 12 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | Asynchronous | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns | |
| Count Rate | 33MHz | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 'HC4040 devices are 12- stage asynchronous binary counters, with the outputs of all stages available externally. A high level at the clear (CLR) input asynchronously clears the counter and resets all outputs low. The count is advanced on a high- to- low transition at the clock (CLK) input. Applications include time- delay circuits, counter controls, and frequency- dividing circuits.
Features
- Wide Operating Voltage Range of 2 V to 6 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 80- μA Max Icc
- Typical tpd = 12 ns
- ± 4 - mA Output Drive at 5 V
- Low Input Current of 1 A Max
Applications
- Time- delay circuits
- Counter controls
- Frequency- dividing circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4893 | $ 2.45 |
| 50+ | $ 0.3958 | $ 19.79 |
| 150+ | $ 0.3557 | $ 53.36 |
| 500+ | $ 0.2737 | $ 136.85 |
| 2,500+ | $ 0.2514 | $ 628.50 |
| 5,000+ | $ 0.2381 | $ 1190.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16-208mil | |
| Number of Bits per Element | 12 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | Asynchronous | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns | |
| Count Rate | 33MHz | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 'HC4040 devices are 12- stage asynchronous binary counters, with the outputs of all stages available externally. A high level at the clear (CLR) input asynchronously clears the counter and resets all outputs low. The count is advanced on a high- to- low transition at the clock (CLK) input. Applications include time- delay circuits, counter controls, and frequency- dividing circuits.
Features
- Wide Operating Voltage Range of 2 V to 6 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 80- μA Max Icc
- Typical tpd = 12 ns
- ± 4 - mA Output Drive at 5 V
- Low Input Current of 1 A Max
Applications
- Time- delay circuits
- Counter controls
- Frequency- dividing circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



