LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
ADI LTC3446EDE#TRPBF product image
  • LTC3446EDE#TRPBF thumbnail 1
  • LTC3446EDE#TRPBF thumbnail 2
  • LTC3446EDE#TRPBF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI LTC3446EDE#TRPBFRoHS

Manufacturer
MPN
LTC3446EDE#TRPBF
LCSC Part #
C684791
Packaging
DFN-14(4x3)
Customer #
Key Attributes
Monolithic Buck Regulator with Dual VLDO Regulators
Datasheetpdf iconADI LTC3446EDE#TRPBF
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.803$ 6.8667$ 6.87
10+$ 7.6196$ 6.7053$ 67.05
30+$ 7.4972$ 6.5976$ 197.93
100+$ 7.3749$ 6.4900$ 649.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
ManufacturerADI
PackagingDFN-14(4x3)
Number of Outputs3
Voltage Dropout175mV@(300mA)
Output TypeFixed;Adjustable
Output Voltage800mV;400mV~5.5V
Quiescent Current140uA
Output ConfigurationPositive
Operating Voltage5.5V
Operating Temperature-40℃~+125℃@(Tj)
Output Current1A;300mA
FeaturesEnable control;Operating status indication;Input under-voltage protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC3446 combines a synchronous buck DC/DC converter with two very low dropout (VLDO) linear regulators to provide up to three stepped-down output voltages from a single input voltage. The input voltage range is ideally suited for Li-Ion battery-powered applications, as well as powering low voltage logic from 5V or 3.3V rails. The output voltage range extends down to 0.4V for the VLDO regulators and 0.8V for the buck. The 1A synchronous buck converter provides the main output with high efficiency, typically 85%. The two 300mA VLDO regulators can run off the main output to provide two additional lower voltage outputs. A built-in supply monitor provides a power good indication. The buck converter switches at 2.25MHz, allowing the use of small surface mount inductors and capacitors. Constant frequency current mode operation produces controlled output spectrum and fast transient response. A modeselect pin allows automatic Burst Mode operation to be enabled for higher efficiency at light load, or disabled for lower noise operation down to very light loads. The two VLDO regulators are stable with ceramic output capacitors as small as 1µF.

Features

AI Translation
  • High Efficiency Triple Step-Down Outputs from a Single Input Supply
  • 1A Synchronous Buck Regulator Provides Main Step-Down Output and Powers Two 300mA VLDO Linear Regulators
  • Output Voltages as Low as 400mV (VLDO Outputs)
  • Power Good Output
  • Input Voltage Range: 2.7V to 5.5V
  • Independent Enable Pin for Each Supply
  • Low (140µA Typ) No-Load Quiescent Current with All Outputs Enabled
  • Constant Frequency Current Mode Operation
  • 2.25MHz Switching Frequency Uses Small Inductors
  • Defeatable Automatic Burst Mode Operation for High Efficiency at Light Loads
  • ±1.5% Reference Accuracy
  • Overtemperature Protection
  • Thermally Enhanced 4mm × 3mm 14-Pin DFN Package

Applications

AI Translation
  • Low Power Handheld Devices
  • Low Voltage and Multivoltage Power for Digital Logic, I/O, FPGAs, CPLDs, ASICs and CPUs