LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 8Y-37.400MEEE-T product image
Images for reference only

TXC 8Y-37.400MEEE-TRoHS

Manufacturer
TXCAsian Brands
MPN
8Y-37.400MEEE-T
LCSC Part #
C6846612
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 37.4MHz ±10ppm 12pF 80Ω SMD2016-4P
Datasheetpdf iconTXC 8Y-37.400MEEE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5673$ 2.57
200+$ 1.0245$ 204.90
500+$ 0.9912$ 495.60
1,000+$ 0.973$ 973.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD2016-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency37.4MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 16MHz to 66MHz
  • Ceramic SMD package
  • Seam-sealed
  • RoHS compliant and lead-free

Applications

AI Translation
  • Bluetooth, WLAN
  • Microprocessors
  • Mobile phones, computers, modems
  • Audio, video
  • Consumer products