ADI LTC3290EMSE#PBF
| Manufacturer | |
| MPN | LTC3290EMSE#PBF |
| LCSC Part # | C684420 |
| Packaging | MSOP-10-EP |
| Customer # | |
| Key Attributes | boost converter 1V~55V 50mA MSOP-10-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Operating Temperature | -55℃~+150℃ | |
| Frequency - Switching | - | |
| Function | boost converter | |
| Features | Soft-start;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 4.5V~55V | |
| Output Voltage | 1V~55V | |
| Output Current | 50mA | |
| Energy Efficiency | - | |
| Quiescent Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Operating Temperature | -55℃~+150℃ | |
| Frequency - Switching | - | |
| Function | boost converter |
| Type | Description | |
|---|---|---|
| Features | Soft-start;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 4.5V~55V | |
| Output Voltage | 1V~55V | |
| Output Current | 50mA | |
| Energy Efficiency | - | |
| Quiescent Current | 15uA |
Introduction
The LTC3290 is a high voltage boost charge pump with a wide 4.5V to 55V input voltage range that can deliver up to 50mA of output current. When the VSET pin is grounded, the LTC3290 operates as a standard boost charge pump, boosting the VOUT output to a maximum of the sum of the VIN and VAUX input supplies. An external resistor divider can be used on the VOUT, FB and GND pins to set the output voltage to any value between VIN and VIN + VAUX with hysteretic Burst Mode operation. Alternatively, the device can be configured in a VIN tracking mode, in which the VOUT pin regulates at a fixed offset above the VIN pin. The offset voltage is programmed with external resistors, one from the VOUT to the VSET pin and the other from the FB pin to GND. The maximum output voltage is limited to VIN + VAUX. The LTC3290 is available in a thermally enhanced 10-pin MSOP package.
Features
- Wide Input Range: 4.5V to 55V VIN/VAUX
- Reverse Input Protection to –55V
- Split Input Supplies for High Efficiency Boost Ratios
- IOUT Up to 50mA
- 15µA VIN Quiescent Current
- 1µA VAUX Quiescent Current
- Stable with Ceramic Capacitors
- Short-Circuit/Thermal Protection
- Thermally Enhanced 10-Pin MSOP Package
Applications
- High Efficiency General Purpose High Voltage Boost Supplies
- High Side N-FET Driver
- Industrial/Automotive Power Switching
- VIN Tracking Supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5573 | $ 6.56 |
| 10+ | $ 6.4156 | $ 64.16 |
| 30+ | $ 5.7815 | $ 173.45 |
| 100+ | $ 5.6881 | $ 568.81 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Operating Temperature | -55℃~+150℃ | |
| Frequency - Switching | - | |
| Function | boost converter | |
| Features | Soft-start;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 4.5V~55V | |
| Output Voltage | 1V~55V | |
| Output Current | 50mA | |
| Energy Efficiency | - | |
| Quiescent Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Operating Temperature | -55℃~+150℃ | |
| Frequency - Switching | - | |
| Function | boost converter |
| Type | Description | |
|---|---|---|
| Features | Soft-start;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 4.5V~55V | |
| Output Voltage | 1V~55V | |
| Output Current | 50mA | |
| Energy Efficiency | - | |
| Quiescent Current | 15uA |
Introduction
The LTC3290 is a high voltage boost charge pump with a wide 4.5V to 55V input voltage range that can deliver up to 50mA of output current. When the VSET pin is grounded, the LTC3290 operates as a standard boost charge pump, boosting the VOUT output to a maximum of the sum of the VIN and VAUX input supplies. An external resistor divider can be used on the VOUT, FB and GND pins to set the output voltage to any value between VIN and VIN + VAUX with hysteretic Burst Mode operation. Alternatively, the device can be configured in a VIN tracking mode, in which the VOUT pin regulates at a fixed offset above the VIN pin. The offset voltage is programmed with external resistors, one from the VOUT to the VSET pin and the other from the FB pin to GND. The maximum output voltage is limited to VIN + VAUX. The LTC3290 is available in a thermally enhanced 10-pin MSOP package.
Features
- Wide Input Range: 4.5V to 55V VIN/VAUX
- Reverse Input Protection to –55V
- Split Input Supplies for High Efficiency Boost Ratios
- IOUT Up to 50mA
- 15µA VIN Quiescent Current
- 1µA VAUX Quiescent Current
- Stable with Ceramic Capacitors
- Short-Circuit/Thermal Protection
- Thermally Enhanced 10-Pin MSOP Package
Applications
- High Efficiency General Purpose High Voltage Boost Supplies
- High Side N-FET Driver
- Industrial/Automotive Power Switching
- VIN Tracking Supply
C684420 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



