LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3265MPFE#PBF product image
  • LTC3265MPFE#PBF thumbnail 1
  • LTC3265MPFE#PBF thumbnail 2
  • LTC3265MPFE#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3265MPFE#PBFRoHS

Manufacturer
MPN
LTC3265MPFE#PBF
LCSC Part #
C684418
Packaging
TSSOP-20-EP
Customer #
Key Attributes
TSSOP-20-EP Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconADI LTC3265MPFE#PBF
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 57.6038$ 57.60
30+$ 54.9061$ 1647.18
Standard Packaging74/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingTSSOP-20-EP
FeaturesSoft-start;Output short-circuit protection;Low ripple / low noise architecture

Introduction

AI Translation

The LTC3265 is a low noise dual polarity output power supply including a boost charge pump, an inverting charge pump and two low noise positive and negative LDO post regulators. The boost charge pump powers the positive LDO post regulator while the inverting charge pump powers the negative LDO regulator. Each LDO can provide up to 50mA of output current. The LDO output voltages can be adjusted using external resistor dividers.

The charge pumps employ low quiescent current Burst Mode operation or low noise constant frequency mode. During Burst Mode operation, the boost charge pump regulates its output (V0UT+) to 0.94 • 2 • VIN_P while the inverting charge pump regulates its output (V0UT–) to -0.94 • VIN_N. In Burst Mode operation the LTC3265 draws only 135μA of quiescent current with both LDOs on. In constant frequency mode, the boost and inverting charge pumps produce outputs equal to 2 • VIN_P and -VIN_N respectively and operate at a fixed 500kHz or to a programmed value between 50kHz to 500kHz using an external resistor. The LTC3265 is available in low profile 3mm × 5mm × 0.75mm 18 - lead DFN and thermally enhanced 20 - lead TSSOP packages.

Features

AI Translation
  • Boost Charge Pump Generates 2 • VIN_P (VIN_P Range: 4.5V to 16V)
  • Inverting Charge Pump Generates –VIN_N (VIN_N Range: 4.5V to 32V)
  • Low Noise Positive LDO Post Regulator Up to 50mA
  • Low Noise Negative LDO Post Regulator Up to 50mA
  • 135μA Quiescent Current in Burst Mode Operation with Both LDO Regulators On
  • 50kHz to 500kHz Programmable Oscillator Frequency
  • Stable with Ceramic Capacitors
  • Short - Circuit/Thermal Protection
  • Low Profile 3mm×5mm 18 - Lead DFN and Thermally Enhanced 20 - Lead TSSOP Packages

Applications

AI Translation
  • Low Noise Bipolar/Inverting Supplies
  • Industrial/Instrumentation
  • Low Noise Bias Generators