LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3260IMSE#PBF product image
  • LTC3260IMSE#PBF thumbnail 1
  • LTC3260IMSE#PBF thumbnail 2
  • LTC3260IMSE#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3260IMSE#PBFRoHS

Manufacturer
MPN
LTC3260IMSE#PBF
LCSC Part #
C684392
Packaging
MSOP-16-EP
Customer #
Key Attributes
Low Noise Dual Supply Inverting Charge Pump
Datasheetpdf iconADI LTC3260IMSE#PBF
In-Stock: 27
27 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.9764$ 9.98
10+$ 8.7029$ 87.03
30+$ 7.9288$ 237.86
100+$ 7.2782$ 727.82
Standard Packaging37/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
ManufacturerADI
PackagingMSOP-16-EP
PFM ModeSupport
FunctionInverted
Frequency - Switching500kHz
Output Voltage-32V~-4.5V
Quiescent Current100uA
Operating Voltage4.5V~32V
Operating Temperature-40℃~+125℃
Output Current100mA
FeaturesAdaptive switching frequency;Soft-start;Low ripple / low noise architecture;Output short-circuit protection

Introduction

AI Translation

The LTC3260 is a low noise dual polarity output power supply that includes an inverting charge pump with both positive and negative LDO regulators. The charge pump operates over a wide 4.5V to 32V input range and can deliver up to 100mA of output current. Each LDO regulator can provide up to 50mA of output current. The negative LDO post regulator is powered from the charge pump output. The LDO output voltages can be adjusted using external resistor dividers.

The charge pump employs either low quiescent current Burst Mode operation or low noise constant frequency mode. In Burst Mode operation the charge pump VOUT regulates to -0.94·VIN, and the LTC3260 draws only 100µA of quiescent current with both LDO regulators on. In constant frequency mode the charge pump produces an output equal to -VIN and operates at a fixed 500kHz or to a programmed value between 50kHz to 500kHz using an external resistor. The LTC3260 is available in low profile (0.75mm) 3mm x 4mm 14-pin DFN and thermally enhanced 16-pin MSOP packages.

Features

AI Translation
  • VIN Range: 4.5V to 32V
  • Inverting Charge Pump Generates -VIN
  • Charge Pump Output Current Up to 100mA
  • Low Noise Negative LDO Post Regulator (ILDOΓ = 50mA Max)
  • Low Noise Independent Positive LDO Regulator (ILDO+ = 50mA Max)
  • 100µA Quiescent Current in Burst Mode Operation with Both LDO Regulators On
  • 50kHz to 500kHz Programmable Oscillator Frequency
  • Stable with Ceramic Capacitors
  • Short-Circuit/Thermal Protection
  • Low Profile 3mm×4mm 14-Pin DFN and Thermally Enhanced 16-Pin MSOP Packages

Applications

AI Translation
  • Low Noise Bipolar/Inverting Supplies
  • Industrial/Instrumentation
  • Low Noise Bias Generators
  • Portable Medical Equipment
  • Portable Instruments