ADI LTC3255IDD#PBF
| Manufacturer | |
| MPN | LTC3255IDD#PBF |
| LCSC Part # | C684369 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Wide Vin Range Fault Protected Step-Down Charge Pump |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 500kHz | |
| Function | Step-down | |
| Features | Charge pump / inverting topology switching;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 4V~48V | |
| Output Voltage | 2.4V~12.5V | |
| Output Current | 50mA | |
| Energy Efficiency | - | |
| Quiescent Current | 16uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 500kHz | |
| Function | Step-down |
| Type | Description | |
|---|---|---|
| Features | Charge pump / inverting topology switching;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 4V~48V | |
| Output Voltage | 2.4V~12.5V | |
| Output Current | 50mA | |
| Energy Efficiency | - | |
| Quiescent Current | 16uA |
Introduction
The LTC3255 is a switched-capacitor step-down DC/DC converter that produces a regulated output (2.4V to 12.5V adjustable) from a 4V to 48V input. In applications where the input voltage exceeds twice the output voltage, 2:1 capacitive charge pumping extends output current capability beyond input supply current limits. At no load, Burst Mode operation cuts VIN quiescent current to 16μA. With its integrated VIN shunt regulator, the LTC3255 excels in 4mA to 20mA current loop applications. The device enables current multiplication; a 4mA input current can power a 7.4mA load continuously. Alternatively, the LTC3255 serves as a higher efficiency replacement for linear regulators and provides a space-saving inductorfree alternative to buck DC/DC converters. The LTC3255 withstands reverse-polarity input supplies and output short-circuits without damage. Safety features including current limit and overtemperature protection further enhance robustness. The LTC3255 is available in thermally enhanced 10-lead MSOP and low profile 3mm × 3mm 10-lead DFN packages.
Features
- Input Voltage Range: 4V to 48V
- Adjustable Regulated Output: 2.4V to 12.5V
- Output Current: 50mA Maximum
- 16μA Quiescent Current in Regulation at No Load
- Input Fault Protection from –52V to 60V
- Multimode Charge Pump (2:1, 1:1) with Automatic Mode Switching Maintains Regulation Over Wide VIN Range
- Input Voltage Shunt Mode for Current-Fed Applications
- Power Good Output
- Overtemperature and Short-Circuit Protection
- Operating Junction Temperature: 150°C Maximum
- Thermally Enhanced 10-Lead MSOP and 10-Lead (3mm×3mm) DFN packages
Applications
- Industrial Control, Factory Automation, Sensors, and SCADA Systems
- Housekeeping Power Supplies
- Current-Boosting Voltage Regulators for 4mA to 20mA Current Loops
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.7577 | $ 8.76 |
| 10+ | $ 8.5517 | $ 85.52 |
| 30+ | $ 8.4154 | $ 252.46 |
| 100+ | $ 8.2775 | $ 827.75 |
Standard Packaging121/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 500kHz | |
| Function | Step-down | |
| Features | Charge pump / inverting topology switching;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 4V~48V | |
| Output Voltage | 2.4V~12.5V | |
| Output Current | 50mA | |
| Energy Efficiency | - | |
| Quiescent Current | 16uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 500kHz | |
| Function | Step-down |
| Type | Description | |
|---|---|---|
| Features | Charge pump / inverting topology switching;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 4V~48V | |
| Output Voltage | 2.4V~12.5V | |
| Output Current | 50mA | |
| Energy Efficiency | - | |
| Quiescent Current | 16uA |
Introduction
The LTC3255 is a switched-capacitor step-down DC/DC converter that produces a regulated output (2.4V to 12.5V adjustable) from a 4V to 48V input. In applications where the input voltage exceeds twice the output voltage, 2:1 capacitive charge pumping extends output current capability beyond input supply current limits. At no load, Burst Mode operation cuts VIN quiescent current to 16μA. With its integrated VIN shunt regulator, the LTC3255 excels in 4mA to 20mA current loop applications. The device enables current multiplication; a 4mA input current can power a 7.4mA load continuously. Alternatively, the LTC3255 serves as a higher efficiency replacement for linear regulators and provides a space-saving inductorfree alternative to buck DC/DC converters. The LTC3255 withstands reverse-polarity input supplies and output short-circuits without damage. Safety features including current limit and overtemperature protection further enhance robustness. The LTC3255 is available in thermally enhanced 10-lead MSOP and low profile 3mm × 3mm 10-lead DFN packages.
Features
- Input Voltage Range: 4V to 48V
- Adjustable Regulated Output: 2.4V to 12.5V
- Output Current: 50mA Maximum
- 16μA Quiescent Current in Regulation at No Load
- Input Fault Protection from –52V to 60V
- Multimode Charge Pump (2:1, 1:1) with Automatic Mode Switching Maintains Regulation Over Wide VIN Range
- Input Voltage Shunt Mode for Current-Fed Applications
- Power Good Output
- Overtemperature and Short-Circuit Protection
- Operating Junction Temperature: 150°C Maximum
- Thermally Enhanced 10-Lead MSOP and 10-Lead (3mm×3mm) DFN packages
Applications
- Industrial Control, Factory Automation, Sensors, and SCADA Systems
- Housekeeping Power Supplies
- Current-Boosting Voltage Regulators for 4mA to 20mA Current Loops
C684369 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



