LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3245EMSE#TRPBF product image
  • LTC3245EMSE#TRPBF thumbnail 1
  • LTC3245EMSE#TRPBF thumbnail 2
  • LTC3245EMSE#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3245EMSE#TRPBFRoHS

Manufacturer
MPN
LTC3245EMSE#TRPBF
LCSC Part #
C684333
Packaging
MSOP-12-EP-0.65mm
Customer #
Key Attributes
Wide Vin Range, Low Noise, 250mA Buck-Boost Charge Pump
Datasheetpdf iconADI LTC3245EMSE#TRPBF
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.5062$ 15.51
10+$ 14.8166$ 148.17
30+$ 13.6212$ 408.64
100+$ 12.5786$ 1257.86
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-12-EP-0.65mm
Operating Temperature-40℃~+125℃
Frequency - Switching500kHz
FunctionBuck-Boost
FeaturesCharge pump / inverting topology switching;Low ripple / low noise architecture;Digital control;Output short-circuit protection;Soft-start
Operating Voltage2.7V~38V
Output Voltage2.5V~5V
Output Current250mA
Quiescent Current35uA
Energy Efficiency81%

Introduction

AI Translation

The LTC3245 is a switched capacitor buck-boost DC/DC converter that produces a regulated output (3.3V, 5V or adjustable) from a 2.7V to 38V input. The device uses switched capacitor fractional conversion to maintain regulation over a wide range of input voltage. Internal circuitry automatically selects the conversion ratio to optimize efficiency as input voltage and load conditions vary. No inductors are required. The unique constant frequency architecture provides a lower noise output than conventional charge pump regulators. To optimize efficiency at the expense of slightly higher output ripple, the device has pin selectable Burst Mode operation. Low operating current (20μA with no load, 4μA in shutdown) and low external parts count (three small ceramic capacitors) make the LTC3245 ideally suited for low power, space constrained automotive/industrial applications. The device is short-circuit and overtemperature protected, and is available in thermally enhanced 12-pin MSOP and low profile 3mm × 4mm 12-pin DFN packages.

Features

AI Translation
  • 2.7V to 38V VIN Range
  • 20 - 18μA Operating; 4μA in Shutdown
  • 12V to 5V Efficiency = 81%
  • Multimode Operation (2:1, 1:1, 1:2) with Automatic Mode Switching
  • Low Noise, Constant Frequency Operation
  • Pin Selectable Burst Mode Operation
  • VOUT: Fixed 3.3V, 5V or Adjustable (2.5V to 5V)
  • IOUT Up to 250mA
  • Overtemperature and Short-Circuit Protection
  • Operating Junction Temperature: 150°C Maximum
  • Thermally Enhanced 12-Pin MSOP and Low Profile 12-Pin (3mm × 4mm) DFN Packages

Applications

AI Translation
  • Automotive ECU/CAN Transceiver Supplies
  • Industrial Housekeeping Supplies
  • Low Power 12V to 5V Conversion