LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3207EUF-1#PBF product image
  • LTC3207EUF-1#PBF thumbnail 1
  • LTC3207EUF-1#PBF thumbnail 2
  • LTC3207EUF-1#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3207EUF-1#PBFRoHS

Manufacturer
MPN
LTC3207EUF-1#PBF
LCSC Part #
C684278
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
600mA Universal Multi-Output LED/CAM Driver
Datasheetpdf iconADI LTC3207EUF-1#PBF
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.2499$ 11.25
10+$ 9.5414$ 95.41
30+$ 8.5005$ 255.02
100+$ 7.6277$ 762.77
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerADI
PackagingQFN-24-EP(4x4)
Frequency - Switching850kHz
DimmingI2C
Voltage - Input(AC)-
Number of Channels13
Type-
Switch tube (built-in/external)Built-in
Output Voltage-
Operating Temperature-40℃~+85℃
Output Current28mA;425mA
FeaturesBuilt-in soft-start;Short Circuit Protection;Over-Temperature Protection (OTP)
TopologyCharge Pump
Constant Current Accuracy-
Voltage - Input(DC)2.9V~5.5V

Introduction

AI Translation

The LTC3207/LTC3207-1 are highly integrated multi-display LED drivers. The device contains a high-efficiency, low-noise charge pump to provide power to 12 universal LED current sources and one camera LED current source. The LTC3207/ LTC3207-1 require only five small ceramic capacitors to form a complete LED power supply and current controller. In addition there are two I2C addresses available. The display currents are set by an internal precision current reference. Independent dimming, On/Off, blinking and gradation control for all universal current sources is achieved via the I2C serial interface. 6-bit linear DACs are available for adjusting brightness levels for each universal LED current source. The CAM current source has a 4-bit linear DAC to adjust brightness. The LTC3207/LTC3207-1 charge pumps optimize efficiency based on the voltage across the LED current sources. The device powers-up in 1x mode and will automatically switch to boost mode whenever any enabled LED current source begins to enter dropout. The first dropout switches the IC into 1.5x mode and a subsequent dropout switches the LTC3207/LTC3207-1 into 2x mode. The device resets to 1x mode whenever a data register is updated via the I2C port.

Features

AI Translation
  • Low Noise, Multi-Mode Charge Pump (1x, 1.5x, 2x)
  • Provides Up to 91% Efficiency
  • Slew Limited Switching Reduces Conducted and Radiated Noise (EMI)
  • Up to 600mA Total Output Current
  • Twelve 28mA Universal Current Sources with 64-Step Linear Brightness Control
  • 425mA CAM LED Current Source with 16-Step Linear Brightness Control and 2-Second High Current Safety Timer
  • Independent On/Off, Brightness Level, Blinking and Gradation Control for Each Current Source Using 2-Wire I2C Interface
  • Internal Current Reference
  • Two I2C Addresses are Available (LTC3207 00110110, LTC3207-1 00110100)
  • Configurable ENU Pin for Asynchronous LED On/Off Control
  • Automatic or Forced Mode Switching
  • Internal Soft-Start Limits Inrush Current
  • Short-Circuit/Thermal Protection
  • 4mm × 4mm 24-Pin QFN Plastic Package

Applications

AI Translation
  • Video Phones with QVGA+ Displays