ADI LTC3203EDD-1#PBF
| Manufacturer | |
| MPN | LTC3203EDD-1#PBF |
| LCSC Part # | C684262 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 500 mA Output Current, Low-Noise, Dual-Mode Boost Charge Pump |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | boost converter | |
| Frequency - Switching | 1MHz;900kHz | |
| Features | Soft-start;Output short-circuit protection;Load disconnect;Low ripple / low noise architecture;Digital control | |
| Operating Voltage | 2.7V~5.5V | |
| Output Voltage | 4.5V;5V | |
| Output Current | 500mA | |
| Quiescent Current | 120uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | boost converter | |
| Frequency - Switching | 1MHz;900kHz |
| Type | Description | |
|---|---|---|
| Features | Soft-start;Output short-circuit protection;Load disconnect;Low ripple / low noise architecture;Digital control | |
| Operating Voltage | 2.7V~5.5V | |
| Output Voltage | 4.5V;5V | |
| Output Current | 500mA | |
| Quiescent Current | 120uA |
Introduction
The LTC3203/LTC3203-1/LTC3203B/LTC3203B-1 are low noise, high efficiency charge pump DC/DC converters capable of driving loads up to 500mA from a 2.7V to 5.5V input. Low external parts count (two flying capacitors and bypass capacitors at VIN and VOUT) make the LTC3203 family ideally suited for small, battery-powered applications.
Built-in soft-start circuitry prevents excessive inrush current during start-up. High switching frequency enables the use of small external capacitors. The LTC3203/ LTC3203-1 feature Burst Mode operation at light load to achieve high efficiency whereas the LTC3203B/ LTC3203B-1 operate at constant frequency to achieve lowest noise operation.
The LTC3203-1/LTC3203B-1 have a user selectable fixed output voltage of 4.5V or 5V to power LEDs or logic circuits. The FB pin of the LTC3203/LTC3203B can be used to program the desired output voltage. The parts are shortcircuit and overtemperature protected and are available in a low profile (3mm×3mm) DFN package.
Features
- Selectable Dual Mode Operation: 1:1.5 or 1:2
- High Output Current: Up to 500mA
- Low Noise Constant Frequency (1MHz/0.9MHz) Operation
- VIN Range: 2.7V to 5.5V
- Adjustable Output Voltage (LTC3203/LTC3203B)
- User Selectable Fixed Output Voltages: 4.5V or 5V (LTC3203-1 and LTC3203B-1)
- Burst Mode Operation with 10~120μA (LTC3203/LTC3203-1)
- Constant Freqency Operation at All Loads (LTC3203B/LTC3203B-1)
- Soft-Start Limits Inrush Current at Turn-On
- Short-Circuit/Thermal Protection
- Shutdown Disconnects Load from Input
- Shutdown Current: <1μA
- Available in a 10-pin (3mm×3mm) DFN Package
Applications
- High Current LED Backlight Supply for Cellphones/PDAs
- Cellphone Camera Light Supply
- General Purpose 3.3V or Li-Ion to 5V Supply
- USB ON THE GO(OTG) Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.33 | $ 9.33 |
| 10+ | $ 9.1143 | $ 91.14 |
| 30+ | $ 8.9699 | $ 269.10 |
| 100+ | $ 8.8272 | $ 882.72 |
Standard Packaging121/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | boost converter | |
| Frequency - Switching | 1MHz;900kHz | |
| Features | Soft-start;Output short-circuit protection;Load disconnect;Low ripple / low noise architecture;Digital control | |
| Operating Voltage | 2.7V~5.5V | |
| Output Voltage | 4.5V;5V | |
| Output Current | 500mA | |
| Quiescent Current | 120uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | boost converter | |
| Frequency - Switching | 1MHz;900kHz |
| Type | Description | |
|---|---|---|
| Features | Soft-start;Output short-circuit protection;Load disconnect;Low ripple / low noise architecture;Digital control | |
| Operating Voltage | 2.7V~5.5V | |
| Output Voltage | 4.5V;5V | |
| Output Current | 500mA | |
| Quiescent Current | 120uA |
Introduction
The LTC3203/LTC3203-1/LTC3203B/LTC3203B-1 are low noise, high efficiency charge pump DC/DC converters capable of driving loads up to 500mA from a 2.7V to 5.5V input. Low external parts count (two flying capacitors and bypass capacitors at VIN and VOUT) make the LTC3203 family ideally suited for small, battery-powered applications.
Built-in soft-start circuitry prevents excessive inrush current during start-up. High switching frequency enables the use of small external capacitors. The LTC3203/ LTC3203-1 feature Burst Mode operation at light load to achieve high efficiency whereas the LTC3203B/ LTC3203B-1 operate at constant frequency to achieve lowest noise operation.
The LTC3203-1/LTC3203B-1 have a user selectable fixed output voltage of 4.5V or 5V to power LEDs or logic circuits. The FB pin of the LTC3203/LTC3203B can be used to program the desired output voltage. The parts are shortcircuit and overtemperature protected and are available in a low profile (3mm×3mm) DFN package.
Features
- Selectable Dual Mode Operation: 1:1.5 or 1:2
- High Output Current: Up to 500mA
- Low Noise Constant Frequency (1MHz/0.9MHz) Operation
- VIN Range: 2.7V to 5.5V
- Adjustable Output Voltage (LTC3203/LTC3203B)
- User Selectable Fixed Output Voltages: 4.5V or 5V (LTC3203-1 and LTC3203B-1)
- Burst Mode Operation with 10~120μA (LTC3203/LTC3203-1)
- Constant Freqency Operation at All Loads (LTC3203B/LTC3203B-1)
- Soft-Start Limits Inrush Current at Turn-On
- Short-Circuit/Thermal Protection
- Shutdown Disconnects Load from Input
- Shutdown Current: <1μA
- Available in a 10-pin (3mm×3mm) DFN Package
Applications
- High Current LED Backlight Supply for Cellphones/PDAs
- Cellphone Camera Light Supply
- General Purpose 3.3V or Li-Ion to 5V Supply
- USB ON THE GO(OTG) Devices
C684262 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



