LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3203BEDD-1#PBF product image
Images for reference only

ADI LTC3203BEDD-1#PBFRoHS

Manufacturer
MPN
LTC3203BEDD-1#PBF
LCSC Part #
C684258
Packaging
DFN-10-EP(3x3)
Customer #
Key Attributes
500 mA Output Current, Low-Noise, Dual-Mode Boost Charge Pump
Datasheetpdf iconADI LTC3203BEDD-1#PBF
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.3578$ 7.36
10+$ 7.1713$ 71.71
30+$ 7.0464$ 211.39
100+$ 6.9231$ 692.31
Standard Packaging121/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDFN-10-EP(3x3)
Operating Temperature-40℃~+85℃
Functionboost converter
Frequency - Switching1MHz;900kHz
FeaturesSoft-start;Output short-circuit protection;Load disconnect;Digital control;Low ripple / low noise architecture
Operating Voltage2.7V~5.5V
Output Current500mA
Output Voltage4.5V;5V
Quiescent Current9mA

Introduction

AI Translation

The LTC3203/LTC3203-1/LTC3203B/LTC3203B-1 are low noise, high efficiency charge pump DC/DC converters capable of driving loads up to 500mA from a 2.7V to 5.5V input. Low external parts count (two flying capacitors and bypass capacitors at VIN and VOUT) make the LTC3203 family ideally suited for small, battery-powered applications.

Built-in soft-start circuitry prevents excessive inrush current during start-up. High switching frequency enables the use of small external capacitors. The LTC3203/ LTC3203-1 feature Burst Mode operation at light load to achieve high efficiency whereas the LTC3203B/ LTC3203B-1 operate at constant frequency to achieve lowest noise operation.

The LTC3203-1/LTC3203B-1 have a user selectable fixed output voltage of 4.5V or 5V to power LEDs or logic circuits. The FB pin of the LTC3203/LTC3203B can be used to program the desired output voltage. The parts are shortcircuit and overtemperature protected and are available in a low profile (3mm×3mm) DFN package.

Features

AI Translation
  • Selectable Dual Mode Operation: 1:1.5 or 1:2
  • High Output Current: Up to 500mA
  • Low Noise Constant Frequency (1MHz/0.9MHz) Operation
  • VIN Range: 2.7V to 5.5V
  • Adjustable Output Voltage (LTC3203/LTC3203B)
  • User Selectable Fixed Output Voltages: 4.5V or 5V (LTC3203-1 and LTC3203B-1)
  • Burst Mode Operation with 10~120μA (LTC3203/LTC3203-1)
  • Constant Freqency Operation at All Loads (LTC3203B/LTC3203B-1)
  • Soft-Start Limits Inrush Current at Turn-On
  • Short-Circuit/Thermal Protection
  • Shutdown Disconnects Load from Input
  • Shutdown Current: <1μA
  • Available in a 10-pin (3mm×3mm) DFN Package

Applications

AI Translation
  • High Current LED Backlight Supply for Cellphones/PDAs
  • Cellphone Camera Light Supply
  • General Purpose 3.3V or Li-Ion to 5V Supply
  • USB ON THE GO(OTG) Devices