ADI LTC3128EFE#PBF
| Manufacturer | |
| MPN | LTC3128EFE#PBF |
| LCSC Part # | C684210 |
| Packaging | TSSOP-24-EP |
| Customer # | |
| Key Attributes | 3A Monolithic Buck-Boost Supercapacitor Charger and Balancer with Accurate Input Current Limit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24-EP |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 62 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3128 is a highly efficient, buck-boost DC/DC supercapacitor charger. It operates efficiently from input voltages above, below or equal to the output voltage. The LTC3128 incorporates accurate programmable average input current limit, active charge balancing and programmable maximum capacitor voltage. This combination of features makes the LTC3128 ideal for safely charging and protecting large capacitors in backup power systems. The input current limit and maximum capacitor voltage are each programmed using a single resistor. Average input current is accurately controlled over a 0.5A to 3A programmable range while the individual maximum capacitor voltage can be set from 1.8V to 3.0V. Other features of the LTC3128 include <2μA quiescent current from VOUT in Burst Mode operation, accurate power-good and power failure indicators, and thermal overload protection. The LTC3128 is offered in low profile, thermally enhanced 20-Lead 4mm × 5mm × 0.75mm QFN and 24-Lead TSSOP packages.
Features
- ±2% Accurate Average Input Current Limit
- Programmable Up to 3A
- Programmable Maximum Capacitor Voltage Limit
- Active Charge Balancing for Fast Charging of Unmatched Capacitors
- Charges Single or Stacked Capacitors
- VIN Range: 1.73V to 5.5V
- VOUT Range: 1.8V to 5.5V
- Quiescent Current from VOUT when Charged
- Output Disconnect in Shutdown: <1μA Shutdown
- Power-Good Comparator
- Power Failure Indicator
- Thermally Enhanced 20-Lead (4mm×5mm×0.75mm) QFN and 24-Lead TSSOP Packages
Applications
- Supercapacitor Based Backup Power
- Memory Backup
- Servers
- RAID
- RF Systems
- Industrial
- Communications
- Computing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.1045 | $ 16.10 |
| 10+ | $ 15.883 | $ 158.83 |
| 30+ | $ 15.497 | $ 464.91 |
| 100+ | $ 15.1599 | $ 1515.99 |
Standard Packaging62/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24-EP |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 62 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3128 is a highly efficient, buck-boost DC/DC supercapacitor charger. It operates efficiently from input voltages above, below or equal to the output voltage. The LTC3128 incorporates accurate programmable average input current limit, active charge balancing and programmable maximum capacitor voltage. This combination of features makes the LTC3128 ideal for safely charging and protecting large capacitors in backup power systems. The input current limit and maximum capacitor voltage are each programmed using a single resistor. Average input current is accurately controlled over a 0.5A to 3A programmable range while the individual maximum capacitor voltage can be set from 1.8V to 3.0V. Other features of the LTC3128 include <2μA quiescent current from VOUT in Burst Mode operation, accurate power-good and power failure indicators, and thermal overload protection. The LTC3128 is offered in low profile, thermally enhanced 20-Lead 4mm × 5mm × 0.75mm QFN and 24-Lead TSSOP packages.
Features
- ±2% Accurate Average Input Current Limit
- Programmable Up to 3A
- Programmable Maximum Capacitor Voltage Limit
- Active Charge Balancing for Fast Charging of Unmatched Capacitors
- Charges Single or Stacked Capacitors
- VIN Range: 1.73V to 5.5V
- VOUT Range: 1.8V to 5.5V
- Quiescent Current from VOUT when Charged
- Output Disconnect in Shutdown: <1μA Shutdown
- Power-Good Comparator
- Power Failure Indicator
- Thermally Enhanced 20-Lead (4mm×5mm×0.75mm) QFN and 24-Lead TSSOP Packages
Applications
- Supercapacitor Based Backup Power
- Memory Backup
- Servers
- RAID
- RF Systems
- Industrial
- Communications
- Computing
C684210 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



