ADI LTC3112EDHD#TRPBF
| Manufacturer | |
| MPN | LTC3112EDHD#TRPBF |
| LCSC Part # | C684093 |
| Packaging | DFN-16-EP(4x5) |
| Customer # | |
| Key Attributes | 15V, 2.5A Synchronous Buck-Boost DC/DC Converter |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-16-EP(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 750kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection;Load disconnect | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.7V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~14V | |
| Output Current | 2.5A | |
| Quiescent Current | 50uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-16-EP(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 750kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection;Load disconnect |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.7V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~14V | |
| Output Current | 2.5A | |
| Quiescent Current | 50uA |
Introduction
The LTC3112 is a fixed frequency synchronous buck-boost DC/DC converter with an extended input and output range. The unique 4-switch, single inductor architecture provides low noise and seamless operation from input voltages above, below or equal to the output voltage. With an input range of 2.7V to 15V, the LTC3112 is well-suited for a wide variety of single or multiple cell battery, backup capacitor or wall adapter source applications. Low RDS(ON) internal N-Channel MOSFET switches provide highly efficient operation in applications with higher load current requirements. The LTC3112 features selectable PWM or Burst Mode operation, an easily synchronized oscillator and output disconnect in shutdown. An output current monitor circuit allows the load current to be controlled or measured. Other features include <1µA shutdown current, short circuit protection, soft-start, current limit and thermal shutdown. The LTC3112 is offered in both a 16-pin (4mm×5mm×0.75mm) DFN and 20-pin TSSOP packages.
Features
- Regulated Output with Above, Below or Equal to VOUT
- 2.7V to 15V Input Voltage Range
- 2.5V to 14V Output Voltage Range
- 2.5A Continuous Output Current: VIN ≥ 5V, VOUT = 5V, PWM Mode
- Output Current Monitor
- Up to 95% Efficiency
- 750kHz Switching Frequency, Synchronizable Between 300kHz and 1.5MHz
- Internal N-Channel MOSFETs
- Selectable Burst Mode Operation, IQ = 50µA
- Shutdown Current < 1µA
- Overvoltage Protection
- Output Disconnect in Shutdown
- Internal Soft-Start
- Small, Thermally Enhanced 16-Lead (4mm×5mm×0.75mm) DFN and 20-Lead TSSOP Package
Applications
- 3.3V or 5V from 1, 2 or 3 Li-Ion, Backup Capacitor Stack
- Hand Held Inventory Terminals
- RF Transmitters
- 12V Synchronous Boost Converter
- Multiple Power Input Systems
- LED Lighting with Current Regulation
- 12V Lead Acid Battery to 12V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.1609 | $ 13.16 |
| 10+ | $ 12.5673 | $ 125.67 |
| 30+ | $ 11.5394 | $ 346.18 |
| 100+ | $ 10.6432 | $ 1064.32 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-16-EP(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 750kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection;Load disconnect | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.7V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~14V | |
| Output Current | 2.5A | |
| Quiescent Current | 50uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-16-EP(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 750kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection;Load disconnect |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.7V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~14V | |
| Output Current | 2.5A | |
| Quiescent Current | 50uA |
Introduction
The LTC3112 is a fixed frequency synchronous buck-boost DC/DC converter with an extended input and output range. The unique 4-switch, single inductor architecture provides low noise and seamless operation from input voltages above, below or equal to the output voltage. With an input range of 2.7V to 15V, the LTC3112 is well-suited for a wide variety of single or multiple cell battery, backup capacitor or wall adapter source applications. Low RDS(ON) internal N-Channel MOSFET switches provide highly efficient operation in applications with higher load current requirements. The LTC3112 features selectable PWM or Burst Mode operation, an easily synchronized oscillator and output disconnect in shutdown. An output current monitor circuit allows the load current to be controlled or measured. Other features include <1µA shutdown current, short circuit protection, soft-start, current limit and thermal shutdown. The LTC3112 is offered in both a 16-pin (4mm×5mm×0.75mm) DFN and 20-pin TSSOP packages.
Features
- Regulated Output with Above, Below or Equal to VOUT
- 2.7V to 15V Input Voltage Range
- 2.5V to 14V Output Voltage Range
- 2.5A Continuous Output Current: VIN ≥ 5V, VOUT = 5V, PWM Mode
- Output Current Monitor
- Up to 95% Efficiency
- 750kHz Switching Frequency, Synchronizable Between 300kHz and 1.5MHz
- Internal N-Channel MOSFETs
- Selectable Burst Mode Operation, IQ = 50µA
- Shutdown Current < 1µA
- Overvoltage Protection
- Output Disconnect in Shutdown
- Internal Soft-Start
- Small, Thermally Enhanced 16-Lead (4mm×5mm×0.75mm) DFN and 20-Lead TSSOP Package
Applications
- 3.3V or 5V from 1, 2 or 3 Li-Ion, Backup Capacitor Stack
- Hand Held Inventory Terminals
- RF Transmitters
- 12V Synchronous Boost Converter
- Multiple Power Input Systems
- LED Lighting with Current Regulation
- 12V Lead Acid Battery to 12V
C684093 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC3112IDHD#PBF | ADI | DFN-16-EP(4x5) | 5 | $ 11.2007 | ||
| LTC3112EDHD#PBF | ADI | DFN-16-EP(4x5) | 1 | $ 10.2275 | ||
| LTC3112IDHD#TRPBF | ADI | DFN-16-EP(4x5) | 0 | $ 5.0007 | ||
| LTC3112HDHD#PBF | ADI | DFN-16-EP(4x5) | 0 | $ 5.2798 | ||
| LTC3112HDHD#TRPBF | ADI | DFN-16-EP(4x5) | 0 | $ 5.2798 | ||
| LTC3112MPDHD#PBF | ADI | DFN-16-EP(4x5) | 0 | $ 11.8938 | ||
| LTC3112MPDHD#TRPBF | ADI | DFN-16-EP(4x5) | 0 | $ 11.8938 |

