TT Electronics 89WHR5KLF
| Manufacturer | |
| MPN | 89WHR5KLF |
| LCSC Part # | C6840107 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 5kΩ 750mW Through Hole |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 20 | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 20 | |
| Resistance | 5kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7289 | $ 5.73 |
| 200+ | $ 2.2857 | $ 457.14 |
| 500+ | $ 2.2101 | $ 1105.05 |
| 1,000+ | $ 2.1715 | $ 2171.50 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 20 | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 20 | |
| Resistance | 5kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M43P502KB40 | VISHAY | Through Hole | 4 | $ 4.0192 | ||
| M43P502KB30T601 | VISHAY | Through Hole | 4 | $ 8.9372 | ||
| 89PHR5KLF | TT Electronics | Through Hole | 0 | $ 5.7305 | ||
| 89XR5KLF | TT Electronics | Through Hole | 0 | $ 4.4013 | ||
| 90PR5KLFTB | TT Electronics | Through Hole | 0 | $ 4.2362 | ||
| 89PR5KLFTB | TT Electronics | Through Hole | 0 | $ 2.9837 | ||
| 89WR5KLF | TT Electronics | Through Hole | 0 | $ 4.6931 | ||
| 90PR5KLF | TT Electronics | Through Hole | 0 | $ 2.4961 | ||
| 89PR5KLF | TT Electronics | Through Hole | 0 | $ 2.4461 | ||
| 89XR5KLFTB | TT Electronics | Through Hole | 0 | $ 3.9958 | ||
| 500E-0009 | NTE Electronics | Through Hole | 0 | $ 1.6441 | ||
| 78PR5KLF | TT Electronics | Through Hole | 0 | $ 4.3475 |

