ADI LTC3026IDD#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC3026IDD#TRPBF |
| LCSC Part # | C684000 |
| Package | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 1.5A Low Input Voltage VLDO Linear Regulator |
| Description | Positive Adjustable 400mV~2.6V DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | DFN-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
46 
46
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.871 | $ 7.87 |
10+ | $ 6.7397 | $ 67.40 |
30+ | $ 6.0501 | $ 181.50 |
100+ | $ 5.4721 | $ 547.21 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$