ADI LTC2992HMS-1#PBF
| Produttore | |
| Cod. Prod. | LTC2992HMS-1#PBF |
| Cod. LCSC | C683951 |
| Imballo | MSOP-16 |
| Numero Cliente | |
| Attr. chiave | 2 MSOP-16 Power Supply Controllers, Monitors RoHS |
| Scheda Tecnica | ADI LTC2992HMS-1#PBF |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Produttore | ADI | |
| Imballo | MSOP-16 | |
| Output Type | - | |
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~100V | |
| Number of Voltages Monitored | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Produttore | ADI | |
| Imballo | MSOP-16 | |
| Output Type | - |
| Tipo | Descrizione | |
|---|---|---|
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~100V | |
| Number of Voltages Monitored | 2 |
Descrizione
The LTC2992 is a rail-to-rail system monitor that measures current, voltage, and power of two supplies. It features an operating range of 2.7V to 100V and includes a shunt regulator for supplies above 100V. The voltage measurement range of 0V to 100V is independent of the input supply. Two ADCs simultaneously measure each supply’s current. A third ADC monitors the input voltages and four auxiliary external voltages. Each supply’s current and power is added for total system consumption. Minimum and maximum values are stored and an overrange alert with programmable thresholds minimizes the need for software polling. Data is reported via a standard I2C interface. Shutdown mode reduces current consumption to 25μA typically. The LTC2992 I2C interface includes separate data input and output pins for use with standard or opto-isolated connections. The LTC2992-1 has an inverted data output for use with inverting opto-isolator configurations.
Caratteristiche
- Rail-to-Rail Input Range: 0V to 100V
- Wide Input Supply Range: 2.7V to 100V
- Measures Current, Voltage, and Power
- Shunt Regulator for Supplies >100V
- 8-/12-Bit ADCs with Less Than ±0.3% Total Unadjusted Error
- Four General Purpose Inputs/Outputs Configurable as ADC Inputs
- Continuous Scan and Snapshot Modes
- Stores Minimum and Maximum Measurements
- Alerts When Alarm Thresholds Exceeded
- Shutdown Mode with IΩ<50μA
- Split SDA Pin Eases Opto-Isolation
- Available in 16-Lead 4mm × 3mm DFN and MSOP Packages
Applicazioni
- Telecom Infrastructure
- Industrial Equipment
- Automotive
- Computer Systems and Servers
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 11.6223 | $ 11.62 |
| 200+ | $ 4.4982 | $ 899.64 |
| 500+ | $ 4.341 | $ 2170.50 |
| 1,000+ | $ 4.2616 | $ 4261.60 |
Package Standard37/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Produttore | ADI | |
| Imballo | MSOP-16 | |
| Output Type | - | |
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~100V | |
| Number of Voltages Monitored | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Produttore | ADI | |
| Imballo | MSOP-16 | |
| Output Type | - |
| Tipo | Descrizione | |
|---|---|---|
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~100V | |
| Number of Voltages Monitored | 2 |
Descrizione
The LTC2992 is a rail-to-rail system monitor that measures current, voltage, and power of two supplies. It features an operating range of 2.7V to 100V and includes a shunt regulator for supplies above 100V. The voltage measurement range of 0V to 100V is independent of the input supply. Two ADCs simultaneously measure each supply’s current. A third ADC monitors the input voltages and four auxiliary external voltages. Each supply’s current and power is added for total system consumption. Minimum and maximum values are stored and an overrange alert with programmable thresholds minimizes the need for software polling. Data is reported via a standard I2C interface. Shutdown mode reduces current consumption to 25μA typically. The LTC2992 I2C interface includes separate data input and output pins for use with standard or opto-isolated connections. The LTC2992-1 has an inverted data output for use with inverting opto-isolator configurations.
Caratteristiche
- Rail-to-Rail Input Range: 0V to 100V
- Wide Input Supply Range: 2.7V to 100V
- Measures Current, Voltage, and Power
- Shunt Regulator for Supplies >100V
- 8-/12-Bit ADCs with Less Than ±0.3% Total Unadjusted Error
- Four General Purpose Inputs/Outputs Configurable as ADC Inputs
- Continuous Scan and Snapshot Modes
- Stores Minimum and Maximum Measurements
- Alerts When Alarm Thresholds Exceeded
- Shutdown Mode with IΩ<50μA
- Split SDA Pin Eases Opto-Isolation
- Available in 16-Lead 4mm × 3mm DFN and MSOP Packages
Applicazioni
- Telecom Infrastructure
- Industrial Equipment
- Automotive
- Computer Systems and Servers
C683951 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

