ADI LTC2991IMS#PBF
| Manufacturer | |
| Mfr. Part # | LTC2991IMS#PBF |
| LCSC Part # | C683935 |
| Package | MSOP-16 |
| Customer # | |
| Key Attributes | Octal I2C Voltage, Current, and Temperature Monitor |
| Description | 14bit 3V~5.5V I2C MSOP-16 Thermal Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | ADI | |
| Package | MSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.6081 | $ 11.61 |
10+ | $ 10.0668 | $ 100.67 |
30+ | $ 9.127 | $ 273.81 |
100+ | $ 8.3403 | $ 834.03 |
Standard Packaging 37/Full
Tube | ||