LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT24CM01-SSHM-T product image
  • AT24CM01-SSHM-T thumbnail 1
  • AT24CM01-SSHM-T thumbnail 2
  • AT24CM01-SSHM-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT24CM01-SSHM-TRoHS

Manufacturer
MPN
AT24CM01-SSHM-T
LCSC Part #
C68393
Packaging
SOIC-8
Customer #
Key Attributes
I²C-Compatible Serial EEPROM
Datasheetpdf iconMICROCHIP AT24CM01-SSHM-T
In-Stock: 1,455
1,455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4521$ 1.45
10+$ 1.2229$ 12.23
30+$ 1.0977$ 32.93
100+$ 0.9172$ 91.72
500+$ 0.8537$ 426.85
1,000+$ 0.8245$ 824.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Memory Size1Mbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesNoise suppression function;Hardware write protection function;Page write protection function
Data Retention - TDR (Year)40 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The Atmel AT24CM01 provides 1,048,576 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 131,072 words of 8 bits each. The device’s cascadable feature allows up to four devices to share a common 2-wire bus. The device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The devices are available in space-saving 8-lead JEDEC SOIC, 8-lead EIAJ SOIC, 8-lead TSSOP, and 8-ball WLCSP. In addition, the entire family is available in 1.7V (1.7V to 5.5V) and 2.5V (2.5V to 5.5V) versions.

Features

AI Translation
  • Low Voltage and Standard Voltage Operation Available 1.7V (VCC = 1.7V to 5.5V) 2.5V (VCC = 2.5V to 5.5V)
  • Internally Organized 131,072 x 8
  • 2-wire Serial Interface
  • Schmitt Triggers, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol 400kHz (1.7V) and 1MHz (5V, 2.5V) Compatibility
  • Write Protect Pin for Hardware Data Protection
  • 256-byte Page Write Mode – Partial Page Writes Allowed
  • Random and Sequential Read Modes
  • Self-timed Write Cycle (5ms Max)
  • High Reliability Endurance: 1,000,000 Write Cycles
  • Data Retention: 40 Years
  • Green Package Options (Pb/Halide-free/RoHS Compliant)
  • 8-lead JEDEC SOIC, 8-lead EIAJ SOIC, 8-lead TSSOP, and 8-ball WLCS
  • Die Sale Options: Wafer Form and Tape and Reel Available